AUD | USD
Favorite

E2A-M08KS02-M1-B1 Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 139.43000 AU$139.43
5 132.45600 AU$662.28
10 121.99800 AU$1,219.98
25 108.05560 AU$2,701.39
50 104.57000 AU$5,228.50
100 101.08430 AU$10,108.43
500 95.85576 AU$47,927.88
1,000 88.88443 AU$88,884.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$139.43000

Excludes GST

AU$153.37300

Includes GST

E2A-M08KS02-M1-B1

Datasheet
Digi-Key Part Number Z11414-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E2A-M08KS02-M1-B1
Copy  
Description SENSOR PROX INDUCTIVE 2MM CYLIND
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8

Copy  
Customer Reference
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 0.079" (2mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1.5kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10V ~ 32V
Termination Style Connector
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M8
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names E2A-M08KS02-M1-B1-ND
E2AM08KS02M1B1
Z11414