AUD | USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Shrouding
Clear
Mounting Type
Clear
Contact Length - Mating
Clear
Contact Length - Post
Clear
Insulation Height
Clear
Contact Finish Thickness - Mating
Clear
Insulation Material
Clear
Features
Clear
Operating Temperature
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
0532610871 Datasheet 0532610871 - Molex WM7626TR-ND 0532610871 CONN HEADER SMD R/A 8POS 1.25MM 3,000 - Immediate Available: 3,000 AU$0.54655 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0532610871 Datasheet 0532610871 - Molex WM7626CT-ND 0532610871 CONN HEADER SMD R/A 8POS 1.25MM 3,342 - Immediate Available: 3,342 AU$1.03000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0532610871 Datasheet 0532610871 - Molex WM7626DKR-ND 0532610871 CONN HEADER SMD R/A 8POS 1.25MM 3,342 - Immediate Available: 3,342 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0533980871 Datasheet 0533980871 - Molex WM7612TR-ND 0533980871 CONN HEADER SMD 8POS 1.25MM 47,050 - Immediate Available: 47,050 AU$0.63165 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PicoBlade 53398 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Detent Lock
-
-
-
0.185" (4.70mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0533980871 Datasheet 0533980871 - Molex WM7612CT-ND 0533980871 CONN HEADER SMD 8POS 1.25MM 47,050 - Immediate Available: 47,050 AU$1.20000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PicoBlade 53398 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Detent Lock
-
-
-
0.185" (4.70mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0533980871 Datasheet 0533980871 - Molex WM7612DKR-ND 0533980871 CONN HEADER SMD 8POS 1.25MM 47,050 - Immediate Available: 47,050 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PicoBlade 53398 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Detent Lock
-
-
-
0.185" (4.70mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0530470810 Datasheet 0530470810 - Molex WM1737-ND 0530470810 CONN HEADER VERT 8POS 1.25MM 472 - Immediate Available: 472 AU$0.58000 1 Minimum: 1 Tray PicoBlade 53047 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Detent Lock 0.089" (2.25mm) 0.091" (2.30mm)
-
0.165" (4.20mm) Rectangular Tin 35.4µin (0.90µm) Tin Phosphor Bronze Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0 Natural
-
-
0530480810 Datasheet 0530480810 - Molex WM1748-ND 0530480810 CONN HEADER R/A 8POS 1.25MM 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.74000 1 Minimum: 1 Tray PicoBlade 53048 Active Header Male Blade 0.049" (1.25mm) 8 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm) Rectangular Tin
-
Tin Phosphor Bronze Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0 Natural 1A per Contact 125VAC/DC
Results per Page
Page 1/1

22:00:03 2/25/2021