AUD | USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Shrouding
Clear
Mounting Type
Clear
Contact Length - Mating
Clear
Contact Length - Post
Clear
Insulation Height
Clear
Contact Finish Thickness - Mating
Clear
Insulation Material
Clear
Features
Clear
Operating Temperature
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
0532610771 Datasheet 0532610771 - Molex WM7625TR-ND 0532610771 Molex CONN HEADER SMD R/A 7POS 1.25MM 19,000 - Immediate
42,000 - Factory Stock
Available: 19,000
AU$0.56784 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0532610771 Datasheet 0532610771 - Molex WM7625CT-ND 0532610771 Molex CONN HEADER SMD R/A 7POS 1.25MM 19,577 - Immediate
42,000 - Factory Stock
Available: 19,577
AU$1.07000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0532610771 Datasheet 0532610771 - Molex WM7625DKR-ND 0532610771 Molex CONN HEADER SMD R/A 7POS 1.25MM 19,577 - Immediate
42,000 - Factory Stock
Available: 19,577
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0533980771 Datasheet 0533980771 - Molex WM7611TR-ND 0533980771 Molex CONN HEADER SMD 7POS 1.25MM 14,000 - Immediate Available: 14,000 AU$0.66310 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PicoBlade 53398 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Detent Lock
-
-
-
0.185" (4.70mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0533980771 Datasheet 0533980771 - Molex WM7611CT-ND 0533980771 Molex CONN HEADER SMD 7POS 1.25MM 14,423 - Immediate Available: 14,423 AU$1.14000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PicoBlade 53398 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Detent Lock
-
-
-
0.185" (4.70mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0533980771 Datasheet 0533980771 - Molex WM7611DKR-ND 0533980771 Molex CONN HEADER SMD 7POS 1.25MM 14,423 - Immediate Available: 14,423 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PicoBlade 53398 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Detent Lock
-
-
-
0.185" (4.70mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0530470710 Datasheet 0530470710 - Molex WM1736-ND 0530470710 Molex CONN HEADER VERT 7POS 1.25MM 42,121 - Immediate Available: 42,121 AU$0.64000 1 Minimum: 1 Tray PicoBlade 53047 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Detent Lock 0.089" (2.25mm) 0.091" (2.30mm)
-
0.165" (4.20mm) Rectangular Tin 35.4µin (0.90µm) Tin Phosphor Bronze Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0 Natural
-
-
0530480710 Datasheet 0530480710 - Molex WM1747-ND 0530480710 Molex CONN HEADER R/A 7POS 1.25MM 19,249 - Immediate Available: 19,249 AU$0.78000 1 Minimum: 1 Tray PicoBlade 53048 Active Header Male Blade 0.049" (1.25mm) 7 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm) Rectangular Tin
-
Tin Phosphor Bronze Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0 Natural 1A per Contact 125VAC/DC
Results per Page
Page 1/1

23:14:30 5/11/2021