AUD | USD
Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Height Above Board
Clear
Contact Material
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0527451033 Datasheet 0527451033 - Molex WM11021TR-ND 0527451033 CONN FFC TOP 10POS 0.50MM R/A 11,646 - Immediate
42,000 - Factory Stock
Available: 11,646
AU$0.90621 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52745 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0527451033 Datasheet 0527451033 - Molex WM11021CT-ND 0527451033 CONN FFC TOP 10POS 0.50MM R/A 11,646 - Immediate
42,000 - Factory Stock
Available: 11,646
AU$1.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52745 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0527451033 Datasheet 0527451033 - Molex WM11021DKR-ND 0527451033 CONN FFC TOP 10POS 0.50MM R/A 11,646 - Immediate
42,000 - Factory Stock
Available: 11,646
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52745 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0527461033 Datasheet 0527461033 - Molex WM14345TR-ND 0527461033 CONN FFC BOTTOM 10POS 0.50MM R/A 6,000 - Immediate
6,000 - Factory Stock
Available: 6,000
AU$0.90621 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0527461033 Datasheet 0527461033 - Molex WM14345CT-ND 0527461033 CONN FFC BOTTOM 10POS 0.50MM R/A 6,359 - Immediate
6,000 - Factory Stock
Available: 6,359
AU$1.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0527461033 Datasheet 0527461033 - Molex WM14345DKR-ND 0527461033 CONN FFC BOTTOM 10POS 0.50MM R/A 6,359 - Immediate
6,000 - Factory Stock
Available: 6,359
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525591033 Datasheet 0525591033 - Molex WM10984TR-ND 0525591033 CONN FFC VERT 10POS 0.50MM SMD 0 Available: 0
Standard Lead Time 12 Weeks
AU$1.10842 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount 10 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Copper Alloy Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525591033 Datasheet 0525591033 - Molex WM10984CT-ND 0525591033 CONN FFC VERT 10POS 0.50MM SMD 1,455 - Immediate Available: 1,455 AU$2.01000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount 10 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Copper Alloy Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525591033 Datasheet 0525591033 - Molex WM10984DKR-ND 0525591033 CONN FFC VERT 10POS 0.50MM SMD 1,455 - Immediate Available: 1,455 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount 10 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Copper Alloy Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

08:06:01 11/29/2020