AUD | USD
Favorite

IRFB4310ZPBF N-Channel 100V 120A (Tc) 250W (Tc) Through Hole TO-220AB
Price & Procurement
3,958 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.72000 AU$3.72
10 3.34400 AU$33.44
25 3.15440 AU$78.86
100 2.46040 AU$246.04
500 2.08184 AU$1,040.92
1,000 1.76641 AU$1,766.41
2,500 1.74117 AU$4,352.93
5,000 1.61500 AU$8,075.01
9,000 1.55192 AU$13,967.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$3.72000

Excludes GST

AU$4.09200

Includes GST

IRFB4310ZPBF

Datasheet
Digi-Key Part Number IRFB4310ZPBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRFB4310ZPBF
Copy  
Description MOSFET N-CH 100V 120A TO-220AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

N-Channel 100V 120A (Tc) 250W (Tc) Through Hole TO-220AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 6mOhm @ 75A, 10V
Vgs(th) (Max) @ Id 4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 170nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6860pF @ 50V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

IRFB4110PBF

MOSFET N-CH 100V 120A TO-220AB

Infineon Technologies

AU$4.21000 Details

IRFB4310PBF

MOSFET N-CH 100V 130A TO-220AB

Infineon Technologies

AU$3.98000 Details

IRFP4310ZPBF

MOSFET N-CH 100V 120A TO-247AC

Infineon Technologies

AU$4.52000 Details

IPP05CN10NGXKSA1

MOSFET N-CH 100V 100A TO-220

Infineon Technologies

AU$2.96614 Details
Additional Resources
Standard Package 50
Other Names SP001570588