Product Index > Fans, Thermal Management > AC Fans

Results: 2
2 Remaining
Filter Options:
Voltage - Rated
Clear
Power (Watts)
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
AUD
?
Minimum Quantity
?
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
2412PS-12W-B30-A00 Datasheet 2412PS-12W-B30-A00 - NMB Technologies Corporation P12871-ND FAN AXIAL 60X30MM 115VAC WIRE 2,387 - Immediate Available: 2,387 AU$20.74000 1 Minimum: 1 06030PB Active 115VAC Square - 60mm L x 60mm H 30.00mm 9.1 CFM (0.255m³/min) 0.090 in H2O (22.5 Pa) Ball Tubeaxial
-
29.0 dB 4.00W 2600 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, CSA, UL, VDE 0.3 lb (136.08g)
2412PS-10W-B30-B00 Datasheet Photo Not Available P15066-ND FAN AXIAL 60X30MM 100VAC WIRE 0 Available: 0
Standard Lead Time 16 Weeks
AU$70.85307 75
Non-Stock
?
Minimum: 75
06030PB Active 100VAC Square - 60mm L x 60mm H 30.00mm 9.1 CFM (0.255m³/min) 0.090 in H2O (22.5 Pa) Ball Tubeaxial
-
29.0 dB 5.00W 2600 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, CSA, UL, VDE 0.309 lb (140.16g)
Results per Page
Page 1/1

06:10:32 7/17/2019