AUD | USD
Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Thermal - Thermoelectric, Peltier Modules

Results: 5
5 Remaining
Filter Options:
Size / Dimension
Clear
Qmax @ Th
Clear
Height
Clear
Voltage - Max
Clear
Resistance
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Size / Dimension Qmax @ Th Delta Tmax @ Th Height Number of Stages Current - Max Voltage - Max Resistance Operating Temperature Features
   
CP39236H Datasheet CP39236H - CUI Devices 102-4046-ND CP39236H PELTIER, 20 X 20 X3.6 MM, 3.9 A, 106 - Immediate Available: 106 AU$27.69000 1
Non-Stock
Minimum: 1
Box CP39H, arcTEC Active Square - 20.00mm L x 20.00mm W 18.7W @ 27°C 70°C @ 27°C 3.61mm 1 3.9A 8.8V 1.95 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP394044365 Datasheet CP394044365 - CUI Devices 2223-CP394044365-ND CP394044365 PELTIER, 40 X 44 X 3.65, 3.9 A, 19 - Immediate Available: 19 AU$53.75000 1 Minimum: 1 Box CP39H, arcTEC Active Rectangular - 44.00mm L x 40.50mm W 71.8W @ 27°C 70°C @ 27°C 3.65mm 1 3.9A 32.5V 6.95 Ohms
-
Lead Wires, Sealed - Silicone RTV
CP39301536H Datasheet CP39301536H - CUI Devices CP39301536H-ND CP39301536H PELTIER, 30 X 15 X 3.6 MM, 3.9 A 0 Available: 0
Standard Lead Time 12 Weeks
AU$27.09000 1 Minimum: 1 Box CP39H, arcTEC Active Rectangular - 30.00mm L x 15.00mm W 16.5W @ 27°C 70°C @ 27°C 3.60mm 1 3.9A 7.6V 1.73 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP39136H Datasheet CP39136H - CUI Devices 102-4424-ND CP39136H PELTIER, 15 X 15 X 3.6 MM, 3.9 A 0 Available: 0
Standard Lead Time 12 Weeks
AU$20.25250 100
Non-Stock
Minimum: 100
Box CP39H, arcTEC Active Square - 15.00mm L x 15.00mm W 8.6W @ 27°C 70°C @ 27°C 3.58mm 1 3.9A 3.8V 850 mOhms 80°C Lead Wires, Sealed - Silicone RTV
CP393365H Datasheet CP393365H - CUI Devices 102-4047-ND CP393365H PELTIER, 30 X 30 X 3.65 MM, 3.9 0 Available: 0
Standard Lead Time 12 Weeks
AU$33.35780 100
Non-Stock
Minimum: 100
Box CP39H, arcTEC Active Square - 30.00mm L x 30.00mm W 35.2W @ 27°C 70°C @ 27°C 3.65mm 1 3.9A 15.7V 3.5 Ohms 80°C Lead Wires, Sealed - Silicone RTV
Results per Page
Page 1/1

20:45:29 1/16/2021