AUD | USD
Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Terminals - PC Pin Receptacles, Socket Connectors

Results: 7
7 Remaining
Filter Options:
Contact Finish
Clear
Contact Finish Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
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
Minimum Quantity Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0665-0-15-15-30-27-10-0 Datasheet 0665-0-15-15-30-27-10-0 - Mill-Max Manufacturing Corp. ED90101-ND 0665-0-15-15-30-27-10-0 CONN PIN RCPT .015-.025 SOLDER 45,025 - Immediate Available: 45,025 AU$0.41000 1 Minimum: 1 Bulk 0665 Active No Tail Solder 0.180" (4.57mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.061" (1.55mm) 0.078" (1.98mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30.0µin (0.76µm)
0665-0-15-01-30-27-10-0 Datasheet 0665-0-15-01-30-27-10-0 - Mill-Max Manufacturing Corp. ED5043-ND 0665-0-15-01-30-27-10-0 CONN PIN RCPT .015-.025 SOLDER 23,237 - Immediate Available: 23,237 AU$0.35000 1 Minimum: 1 Bulk 0665 Active No Tail Solder 0.180" (4.57mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.061" (1.55mm) 0.078" (1.98mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30.0µin (0.76µm)
0665-0-15-80-30-27-10-0 Datasheet Photo Not Available ED11356-ND 0665-0-15-80-30-27-10-0 CONN PIN RCPT 262 - Immediate Available: 262 AU$1.63000 1 Minimum: 1 Bulk 0665 Active No Tail Solder 0.180" (4.57mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.061" (1.55mm) 0.078" (1.98mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30.0µin (0.76µm)
0665-0-15-01-30-02-10-0 Datasheet Photo Not Available 0665-015013002100-ND 0665-0-15-01-30-02-10-0 CONN PIN RCPT .015-.025 SOLDER 0 Available: 0
Standard Lead Time 5 Weeks
AU$0.82001 1,000
Non-Stock
Minimum: 1,000
Bulk 0665 Active No Tail Solder 0.180" (4.57mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.061" (1.55mm) 0.078" (1.98mm)
-
0.150" (3.81mm) Beryllium Copper Tin-Lead 100.0µin (2.54µm)
0665-0-15-80-30-84-10-0 Datasheet Photo Not Available 0665-0-15-80-30-84-10-0-ND 0665-0-15-80-30-84-10-0 CONN PIN RCPT 0 Available: 0
Standard Lead Time 5 Weeks
AU$0.82001 1,000
Non-Stock
Minimum: 1,000
Bulk 0665 Active No Tail Solder 0.180" (4.57mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.061" (1.55mm) 0.078" (1.98mm)
-
0.150" (3.81mm) Beryllium Copper Tin 100.0µin (2.54µm)
0665-0-15-80-30-14-10-0 Datasheet Photo Not Available 0665-0-15-80-30-14-10-0-ND 0665-0-15-80-30-14-10-0 CONN PIN RCPT 0 Available: 0
Standard Lead Time 5 Weeks
AU$0.84723 1,000
Non-Stock
Minimum: 1,000
Bulk 0665 Active No Tail Solder 0.180" (4.57mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.061" (1.55mm) 0.078" (1.98mm)
-
0.150" (3.81mm) Beryllium Copper Gold 10.0µin (0.25µm)
0665-0-15-15-30-14-10-0 Datasheet Photo Not Available 0665-0-15-15-30-14-10-0-ND 0665-0-15-15-30-14-10-0 CONN PIN RCPT 0 Available: 0
Standard Lead Time 5 Weeks
AU$0.94765 1,000
Non-Stock
Minimum: 1,000
Bulk 0665 Active No Tail Solder 0.180" (4.57mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.061" (1.55mm) 0.078" (1.98mm)
-
0.150" (3.81mm) Beryllium Copper Gold 10.0µin (0.25µm)
Results per Page
Page 1/1

03:19:34 10/20/2020