AUD | USD
Favorite

SC10-2ROE Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 659.88000 AU$659.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$659.88000

Excludes GST

AU$725.86800

Includes GST

SC10-2ROE

Datasheet
Digi-Key Part Number 2170-SC10-2ROE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC10-2ROE
Copy  
Description SAFETY CONTROL 10IN/2 RELAY OUT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Machine Safety Controller General Purpose 24VDC Supply DIN Rail

Copy  
Customer Reference
Documents & Media
Datasheets SC10-2ROE
Product Attributes
Type Description Select All
Categories
Manufacturer Banner Engineering Corporation
Series SC10-2
Packaging Bulk 
Part Status Active
Controller Type General Purpose
Number of Inputs and Type 10 - Digital
Safety Outputs and Type Relay (2)
Auxiliary Outputs and Type -
Contact Rating @ Voltage 6A @ 240VAC/24VDC
Safety Category Category 4, PLe, SIL3
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Spring Terminal
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20, IP54
Features -
Approval Agency CE, cULus
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2170-SC10-2ROE
806222