AUD | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 7
7 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
ROE-0505S Datasheet ROE-0505S - Recom Power 945-1655-5-ND ROE-0505S DC DC CONVERTER 5V 1W 8,126 - Immediate Available: 8,126 AU$3.57000 1 Minimum: 1 Tube ECONOLINE ROE (E-Series) (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 79% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
ROE-0512S Datasheet ROE-0512S - Recom Power ROE-0512S-ND ROE-0512S DC DC CONVERTER 12V 1W 2,509 - Immediate Available: 2,509 AU$3.97000 1 Minimum: 1 Tube ECONOLINE ROE (E-Series) (1W) Active Isolated Module 1 4.5V 5.5V 12V
-
-
-
84mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 80% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
ROE-1205S Datasheet ROE-1205S - Recom Power ROE-1205S-ND ROE-1205S DC DC CONVERTER 5V 1W 2,237 - Immediate Available: 2,237 AU$3.97000 1 Minimum: 1 Tube ECONOLINE ROE (E-Series) (1W) Active Isolated Module 1 10.8V 13.2V 5V
-
-
-
200mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 80% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
ROE-1505S Datasheet ROE-1505S - Recom Power ROE-1505S-ND ROE-1505S DC DC CONVERTER 5V 1W 1,016 - Immediate Available: 1,016 AU$4.30000 1 Minimum: 1 Tube ECONOLINE ROE (E-Series) (1W) Active Isolated Module 1 13.5V 16.5V 5V
-
-
-
200mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 79% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
ROE-3.305S Datasheet ROE-3.305S - Recom Power ROE-3.305S-ND ROE-3.305S DC DC CONVERTER 5V 1W 4,988 - Immediate Available: 4,988 AU$4.33000 1 Minimum: 1 Tube ECONOLINE ROE (E-Series) (1W) Active Isolated Module 1 2.97V 3.63V 5V
-
-
-
200mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 79% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
ROE-0515S Datasheet ROE-0515S - Recom Power ROE-0515S-ND ROE-0515S DC DC CONVERTER 15V 1W 803 - Immediate Available: 803 AU$3.97000 1 Minimum: 1 Tube ECONOLINE ROE (E-Series) (1W) Active Isolated Module 1 4.5V 5.5V 15V
-
-
-
66mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 80% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
ROE-2405S Datasheet ROE-2405S - Recom Power ROE-2405S-ND ROE-2405S DC DC CONVERTER 5V 1W 4,701 - Immediate Available: 4,701 AU$4.33000 1 Minimum: 1 Tube ECONOLINE ROE (E-Series) (1W) Active Isolated Module 1 21.6V 26.4V 5V
-
-
-
200mA 1W 1kV ITE (Commercial)
-
-40°C ~ 85°C 80% Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
Results per Page
Page 1/1

21:19:00 2/25/2021