AUD | USD
Favorite

Price & Procurement
6,692 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
5 3.55600 $17.78
10 3.50600 $35.06
25 3.40200 $85.05
50 3.29920 $164.96
100 3.19600 $319.60
250 3.09288 $773.22
500 2.88670 $1,443.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.61000

Excludes GST

$3.97100

Includes GST

RBE-0505S

Datasheet
Digi-Key Part Number 945-1653-5-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number RBE-0505S
Copy  
Description DC DC CONVERTER 5V 1W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets RBE Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
Featured Product Econoline DC/DC Converters
Recom E-Series
HTML Datasheet RBE Series Datasheet
EDA / CAD Models RBE-0505S by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RBE (E-Series) (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 76%
Mounting Type Through Hole
Package / Case 6-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

RFM-0505S

DC DC CONVERTER 5V 1W

Recom Power

AU$2.24000 Details

RS6-2405S

DC DC CONVERTER 5V 6W

Recom Power

AU$17.78000 Details

RSO-0505S

DC DC CONVERTER 5V 1W

Recom Power

AU$23.01000 Details

OP291GSZ

IC OPAMP GP 2 CIRCUIT 8SOIC

Analog Devices Inc.

AU$9.23000 Details

R1SE-0505/H2-R

DC DC CONVERTER 5V 1W

Recom Power

AU$5.02000 Details

32092

SCREWDRIVER SET PHIL/SLOT 6PC

Wiha

AU$79.23000 Details
Additional Resources
Standard Package 25
Other Names 10016266
945-1653-5
RBE0505S