AUD | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 4
4 Remaining
Filter Options:
Part Status
Clear
Voltage - Input
Clear
No Load Power Consumption
Clear
Efficiency
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
PSA05F-050QAL6 Datasheet PSA05F-050QAL6 - Phihong USA 993-1317-ND PSA05F-050QAL6 AC/DC WALL MOUNT ADAPTER 5V 5W 119,615 - Immediate Available: 119,615 AU$8.80000 1 Minimum: 1
-
PSA05F (5W) Active North America Wall Mount (Class II) Fixed Blade, Multi-Blade (Sold Separately) 85 ~ 264 VAC 5V 1A 5W 75mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 1 0°C ~ 45°C USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately) 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) CE, C-tick, cULus
-
PSA05F-050QAL6D Datasheet PSA05F-050QAL6D - Phihong USA 993-1318-ND PSA05F-050QAL6D AC/DC WALL MOUNT ADAPTER 5V 5W 236 - Immediate Available: 236 AU$11.60000 1 Minimum: 1
-
PSA05F (5W) Active North America Wall Mount (Class II) Fixed Blade, Multi-Blade (Sold Separately) 85 ~ 264 VAC 5V 1A 5W 75mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 1 0°C ~ 45°C USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately) 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) CE, C-tick, cULus
-
PSA05F-050Q Datasheet PSA05F-050Q - Phihong USA 993-1068-ND
PSA05F-050Q AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSA05F (5W) Obsolete North America Wall Mount (Class II) Fixed Blade, Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level V 0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately) 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) CE, C-tick, cULus
-
PSA05F-050Q(AG) Datasheet PSA05F-050Q(AG) - Phihong USA 993-1193-ND
PSA05F-050Q(AG) AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSA05F (5W) Obsolete North America Wall Mount (Class II) Fixed Blade, Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level V 0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately) 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) CE, C-tick, cULus
-
Results per Page
Page 1/1

10:17:49 10/19/2020