AUD | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 4
4 Remaining
Filter Options:
Part Status
Clear
No Load Power Consumption
Clear
Efficiency
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
PSA05A-050QL6-H Datasheet PSA05A-050QL6-H - Phihong USA 993-1327-ND PSA05A-050QL6-H AC/DC WALL MOUNT ADAPTER 5V 5W 23,894 - Immediate Available: 23,894 AU$6.79000 1 Minimum: 1
-
PSA05A (5W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) BSMI, cULus, PSE CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
PSA05A-050QL6W Datasheet PSA05A-050QL6W - Phihong USA 993-1329-ND PSA05A-050QL6W AC/DC WALL MOUNT ADAPTER 5V 5W 4,994 - Immediate Available: 4,994 AU$8.26000 1 Minimum: 1
-
PSA05A (5W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) CB, CE, cULus
-
PSA05A-050QA-H Datasheet PSA05A-050QA-H - Phihong USA 993-1255-ND
PSA05A-050QA-H AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSA05A (5W) Obsolete North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W
-
-
ITE (Commercial) Level V 0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) cULus
-
PSA05A-050QW Datasheet PSA05A-050QW - Phihong USA 993-1259-ND
PSA05A-050QW AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSA05A (5W) Obsolete North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W 30mW (Max)
-
ITE (Commercial) Level V 0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) cULus
-
Results per Page
Page 1/1

05:43:50 10/19/2020