AUD | USD
Favorite

V23720A0101B001
Price & Procurement
47 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 210.42000 AU$210.42
10 198.73000 AU$1,987.30
25 187.04040 AU$4,676.01
50 175.35020 AU$8,767.51
100 163.66020 AU$16,366.02
250 157.81524 AU$39,453.81
500 155.47722 AU$77,738.61

Submit a request for quotation on quantities greater than those displayed.

V23720A0101B001

Datasheet
Digi-Key Part Number PB2564-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V23720A0101B001
Copy  
Description 2-1904136-5
Copy  
Manufacturer Standard Lead Time 41 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series EVC 250-800
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 12VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 250A
Switching Voltage 800VDC - Nom
Features -
Termination Style Screw Terminal
Operating Temperature -40°C ~ 85°C
Must Operate Voltage 5.3 VDC
Must Release Voltage 2 VDC
Contact Material Silver Alloy
Operate Time 25ms
Release Time 25ms
Coil Power -
Coil Resistance 3.9Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

V23720A0001A001

RELAY CONTACTOR SPST 250A 12V

TE Connectivity Potter & Brumfield Relays

AU$183.26000 Details
Additional Resources
Standard Package 18
Other Names 2-1904136-5
PB2564