AUD | USD
Favorite

DR-UPS40
Price & Procurement
286 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 76.76000 AU$76.76
10 70.70900 AU$707.09
25 66.66880 AU$1,666.72
50 64.64880 AU$3,232.44

Submit a request for quotation on quantities greater than those displayed.

DR-UPS40

Datasheet
Digi-Key Part Number 1866-1020-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DR-UPS40
Copy  
Description UPS 24V 40A DIN RAIL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DR-UPS40 Series Datasheet
Environmental Information Mean Well RoHS3, PFOS
Mfg CAD Models DR-UPS40.stp
Product Attributes
Type Description Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series DR-UPS40
Part Status Active
Type Standby (No Regulation)
Applications General Purpose, Industrial Control
Form Din Rail
Power - Rated -
AC Outlets -
Backup Time - Max Load -
Media Lines Protected -
Voltage - Output 24V
Input Connector -
Output Connector -
Cord Length -
Size / Dimension 2.185" L x 3.937" W (55.50mm x 100.00mm)
Height 4.929" (125.20mm)
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DR-RDN20

REDUNDANCY MOD FOR AC DC CNVTR

MEAN WELL USA Inc.

AU$50.33000 Details

SDR-240-24

AC/DC CONVERTER 24V 240W

MEAN WELL USA Inc.

AU$167.68000 Details

DRU-24V40ABN

UPS MODULE 40A 24V DIN

Delta Electronics

AU$102.21000 Details

2866514

REDUNDANCY MODULE DIODE 24VDC

Phoenix Contact

AU$155.30000 Details

DSA300I45NA

DIODE SCHOTTKY 45V 300A SOT227B

IXYS

AU$33.66000 Details

PF0002/63

PWR ENT MOD RCPT IEC320-C14 PNL

Bulgin

AU$7.11000 Details
Additional Resources
Standard Package 20
Other Names 1866-1020
DR-UPS40MW
DR-UPS40MW-ND