AUD | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 6
6 Remaining
Filter Options:
Polarization
Clear
Output Connector
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
SWI3-5-N-MUB Datasheet SWI3-5-N-MUB - CUI Inc. 102-4478-ND SWI3-5-N-MUB AC/DC WALL MOUNT ADAPTER 5V 3W 2,515 - Immediate Available: 2,515 AU$7.63000 1 Minimum: 1
-
SWI3-N (3W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 600mA 3W 75mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C USB Micro 59" (1.50m) NEMA 1-15P 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) CSA, FCC, PSE, UL C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-5-N-P5 Datasheet SWI3-5-N-P5 - CUI Inc. 102-4477-ND SWI3-5-N-P5 AC/DC WALL MOUNT ADAPTER 5V 3W 0 Available: 0
Standard Lead Time 15 Weeks
AU$7.63000 1 Minimum: 1
-
SWI3-N (3W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 600mA 3W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 59" (1.50m) NEMA 1-15P 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) CSA, FCC, PSE, UL C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-5-N-ST Datasheet SWI3-5-N-ST - CUI Inc. 102-SWI3-5-N-ST-ND
SWI3-5-N-ST AC/DC WALL MOUNT ADAPTER 5V 3W 0 Available: 0
Standard Lead Time 15 Weeks
AU$5.33770 3,000
Non-Stock
Minimum: 3,000
-
SWI3-N (3W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 600mA 3W 75mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C Stripped, Tinned Wire Leads 59" (1.50m) NEMA 1-15P 2.13" L x 1.16" W x 2.17" H (54.0mm x 29.5mm x 55.1mm) CSA, FCC, PSE, UL C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-5-N-P5R Datasheet SWI3-5-N-P5R - CUI Inc. SWI3-5-N-P5R-ND SWI3-5-N-P5R AC/DC WALL MOUNT ADAPTER 5V 3W 0 Available: 0
Standard Lead Time 15 Weeks
AU$5.71896 480
Non-Stock
Minimum: 480
-
SWI3-N (3W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 600mA 3W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 59" (1.50m) NEMA 1-15P 2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm) CSA, FCC, PSE, UL C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-5-N-P6 Datasheet SWI3-5-N-P6 - CUI Inc. SWI3-5-N-P6-ND SWI3-5-N-P6 AC/DC WALL MOUNT ADAPTER 5V 3W 0 Available: 0
Standard Lead Time 15 Weeks
AU$5.71896 480
Non-Stock
Minimum: 480
-
SWI3-N (3W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 600mA 3W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 59" (1.50m) NEMA 1-15P 2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm) CSA, FCC, PSE, UL C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-5-N-P6R Datasheet SWI3-5-N-P6R - CUI Inc. SWI3-5-N-P6R-ND SWI3-5-N-P6R AC/DC WALL MOUNT ADAPTER 5V 3W 0 Available: 0
Standard Lead Time 15 Weeks
AU$5.71896 480
Non-Stock
Minimum: 480
-
SWI3-N (3W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 600mA 3W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 59" (1.50m) NEMA 1-15P 2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm) CSA, FCC, PSE, UL C22.2 No. 60950-1; 60950-1; 62368-1
Results per Page
Page 1/1

06:54:13 10/24/2020