AUD | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 8
8 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Output Connector
Clear
Cord Length
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
L6R06H-120 Datasheet L6R06H-120 - Tri-Mag, LLC 364-1254-ND L6R06H-120 AC/DC WALL MOUNT ADAPTER 12V 6W 2,030 - Immediate Available: 2,030 AU$8.21000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 12V 500mA 6W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. 59" (1.50m) NEMA 1-15P 1.65" L x 1.52" W x 0.93" H (41.9mm x 38.6mm x 23.6mm) cUL, UL
-
L6R06H-090 Datasheet L6R06H-090 - Tri-Mag, LLC 364-1253-ND L6R06H-090 AC/DC WALL MOUNT ADAPTER 9V 6W 964 - Immediate Available: 964 AU$8.21000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 9V 670mA 6W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. 59" (1.50m) NEMA 1-15P 1.65" L x 1.52" W x 0.93" H (41.9mm x 38.6mm x 23.6mm) cUL, UL
-
L6R06H-240 Datasheet L6R06H-240 - Tri-Mag, LLC 364-1255-ND L6R06H-240 AC/DC WALL MOUNT ADAPTER 24V 6W 785 - Immediate Available: 785 AU$8.21000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 24V 250mA 6W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. 59" (1.50m) NEMA 1-15P 1.65" L x 1.52" W x 0.93" H (41.9mm x 38.6mm x 23.6mm) cUL, UL
-
L6R06H-050U Datasheet L6R06H-050U - Tri-Mag, LLC 364-1252-ND L6R06H-050U AC/DC WALL MOUNT ADAPTER 5V 6W 183 - Immediate Available: 183 AU$6.55000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1.2A 6W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C USB A Receptacle
-
NEMA 1-15P 1.65" L x 1.52" W x 0.93" H (41.9mm x 38.6mm x 23.6mm) cUL, UL
-
L6R06H-150 Datasheet L6R06H-150 - Tri-Mag, LLC 364-1759-ND L6R06H-150 AC/DC WALL MOUNT ADAPTER 15V 6W 348 - Immediate Available: 348 AU$7.21000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 15V 400mA 6W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. 59" (1.50m) NEMA 1-15P 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) cUL, UL
-
L6R06H-050 Datasheet L6R06H-050 - Tri-Mag, LLC 364-1251-ND L6R06H-050 AC/DC WALL MOUNT ADAPTER 5V 6W 584 - Immediate Available: 584 AU$8.18000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1.2A 6W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. 59" (1.50m) NEMA 1-15P 1.65" L x 1.52" W x 0.93" H (41.9mm x 38.6mm x 23.6mm) cUL, UL
-
L6R06H-190 Datasheet L6R06H-190 - Tri-Mag, LLC 364-1761-ND L6R06H-190 AC/DC WALL MNT ADAPTER 19V 5.9W 466 - Immediate Available: 466 AU$7.21000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 19V 310mA 5.9W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. 59" (1.50m) NEMA 1-15P 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) cUL, UL
-
L6R06H-180 Datasheet L6R06H-180 - Tri-Mag, LLC 364-1760-ND L6R06H-180 AC/DC WALL MNT ADAPTER 18V 5.9W 297 - Immediate Available: 297 AU$7.21000 1 Minimum: 1
-
Tri-Mag®, L6R06H (6W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 18V 330mA 5.9W 100mW (Max)
-
ITE (Commercial) Level VI 10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. 59" (1.50m) NEMA 1-15P 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) cUL, UL
-
Results per Page
Page 1/1

04:03:53 12/2/2020