AUD | USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Voltage - Input
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
RAC04-12SGA Datasheet RAC04-12SGA - Recom Power 945-3092-5-ND RAC04-12SGA Recom Power AC/DC CONVERTER 12V 4W 1,279 - Immediate Available: 1,279 AU$12.80000 1 Minimum: 1 Tube POWERLINE RAC04-GA (4W) Active Enclosed 1 85 ~ 305 VAC 12V
-
-
-
330mA 4W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 78% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
RAC04-05SGA Datasheet RAC04-05SGA - Recom Power 945-3091-5-ND RAC04-05SGA Recom Power AC/DC CONVERTER 5V 4W 120 - Immediate Available: 120 AU$12.80000 1 Minimum: 1 Tube POWERLINE RAC04-GA (4W) Active Enclosed 1 85 ~ 305 VAC, 120 ~ 430 VDC 5V
-
-
-
800mA 4W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 72% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus, EAC, FCC
-
RAC04-24SGA Datasheet RAC04-24SGA - Recom Power 945-3093-5-ND RAC04-24SGA Recom Power AC/DC CONVERTER 24V 4W 40 - Immediate Available: 40 AU$11.92000 1 Minimum: 1 Tube POWERLINE RAC04-GA (4W) Active Enclosed 1 85 ~ 305 VAC 24V
-
-
-
170mA 4W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 80% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
RAC04-09SGA Datasheet RAC04-09SGA - Recom Power 945-20001075-ND RAC04-09SGA Recom Power AC/DC CONVERTER 9V 4W 0 Available: 0
Standard Lead Time 14 Weeks
AU$12.80000 1 Minimum: 1 Tube POWERLINE RAC04-GA (4W) Active Enclosed 1 85 ~ 305 VAC, 120 ~ 430 VDC 9V
-
-
-
440mA 4W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 77% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus, EAC, FCC
-
Results per Page
Page 1/1

01:50:26 5/13/2021