AUD | USD
Product Index > Relays > Reed Relays

Reed Relays

Results: 4
4 Remaining
Filter Options:
Coil Voltage
Clear
Coil Current
Clear
Features
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Coil Current Coil Type Features Termination Style Seal Rating Must Operate Voltage Must Release Voltage Operate Time Release Time Operating Temperature Contact Material
   
9012-05-11 Datasheet 9012-05-11 - Coto Technology 306-1135-ND 9012-05-11 RELAY REED SPST 500MA 5V 17,075 - Immediate Available: 17,075 AU$9.22000 1 Minimum: 1 Tube 9012 Active Through Hole 5VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 10mA Non Latching Diode, EMI Shielded PC Pin
-
3.75 VDC 0.4 VDC 0.35ms 0.1ms -20°C ~ 85°C
-
9012-05-10 Datasheet 9012-05-10 - Coto Technology 306-1134-ND 9012-05-10 RELAY REED SPST 500MA 5V 3,867 - Immediate Available: 3,867 AU$11.69000 1 Minimum: 1 Tube 9012 Active Through Hole 5VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 10mA Non Latching EMI Shielded PC Pin
-
3.75 VDC 0.4 VDC 0.35ms 0.1ms -20°C ~ 85°C
-
9012-12-11 Datasheet 9012-12-11 - Coto Technology 306-1137-ND 9012-12-11 RELAY REED SPST 500MA 12V 53,717 - Immediate Available: 53,717 AU$12.91000 1 Minimum: 1 Tube 9012 Active Through Hole 12VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 16mA Non Latching Diode, EMI Shielded PC Pin
-
9 VDC 1 VDC 0.35ms 0.1ms -20°C ~ 85°C
-
9012-12-10 Datasheet 9012-12-10 - Coto Technology 306-1136-ND 9012-12-10 RELAY REED SPST 500MA 12V 182 - Immediate Available: 182 AU$11.69000 1 Minimum: 1 Tube 9012 Active Through Hole 12VDC SPST-NO (1 Form A) 500mA 200VAC, 200VDC - Max 16mA Non Latching EMI Shielded PC Pin
-
9 VDC 1 VDC 0.35ms 0.1ms -20°C ~ 85°C
-
Results per Page
Page 1/1

18:03:15 9/30/2020