AUD | USD
Product Index > Relays > Reed Relays

Reed Relays

Results: 4
4 Remaining
Filter Options:
Part Status
Clear
Coil Voltage
Clear
Coil Current
Clear
Features
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Coil Current Coil Type Features Termination Style Seal Rating Must Operate Voltage Must Release Voltage Operate Time Release Time Operating Temperature Contact Material
   
9092-05-10 Datasheet 9092-05-10 - Coto Technology 306-1183-ND 9092-05-10 RELAY REED DPST 500MA 5V 9,819 - Immediate Available: 9,819 AU$16.21000 1 Minimum: 1 Tube 9092 Active Through Hole 5VDC DPST-NO (2 Form A) 500mA 200VAC, 200VDC - Max 13.3mA Non Latching EMI Shielded PC Pin
-
3.75 VDC 0.4 VDC 0.75ms 0.5ms -20°C ~ 85°C
-
9092-05-11 Datasheet 9092-05-11 - Coto Technology 306-1185-ND 9092-05-11 RELAY REED DPST 500MA 5V 14,221 - Immediate Available: 14,221 AU$21.67000 1 Minimum: 1 Tube 9092 Active Through Hole 5VDC DPST-NO (2 Form A) 500mA 200VAC, 200VDC - Max 13.3mA Non Latching Diode, EMI Shielded PC Pin
-
3.75 VDC 0.4 VDC 0.75ms 0.5ms -20°C ~ 85°C
-
9092-12-11 Datasheet 9092-12-11 - Coto Technology 306-1186-ND 9092-12-11 RELAY REED DPST 500MA 12V 3,868 - Immediate Available: 3,868 AU$21.70000 1 Minimum: 1 Tube 9092 Active Through Hole 12VDC DPST-NO (2 Form A) 500mA 200VAC, 200VDC - Max 16mA Non Latching Diode, EMI Shielded PC Pin
-
9 VDC 1 VDC 0.75ms 0.5ms -20°C ~ 85°C
-
9092-12-10 Datasheet 9092-12-10 - Coto Technology 306-1184-ND
9092-12-10 RELAY REED DPST 500MA 12V 0 Available: 0
Obsolete
-
Tube 9092 Obsolete Through Hole 12VDC DPST-NO (2 Form A) 500mA 200VAC, 200VDC - Max 16mA Non Latching EMI Shielded PC Pin
-
9 VDC 1 VDC 0.75ms 0.5ms -20°C ~ 85°C
-
Results per Page
Page 1/1

18:30:20 9/24/2020