AUD | USD
Product Index > Circuit Protection > PTC Resettable Fuses

PTC Resettable Fuses

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Voltage - Max
Clear
Current - Max
Clear
Current - Hold (Ih) (Max)
Clear
Current - Trip (It)
Clear
Time to Trip
Clear
Resistance - Initial (Ri) (Min)
Clear
Resistance - Post Trip (R1) (Max)
Clear
Ratings
Clear
Size / Dimension
Clear
Thickness (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) Time to Trip Resistance - Initial (Ri) (Min) Resistance - Post Trip (R1) (Max) Resistance - 25°C (Typ) Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing
   
MF-LSMF300/24X-2 Datasheet MF-LSMF300/24X-2 - Bourns Inc. MF-LSMF300/24X-2TR-ND MF-LSMF300/24X-2 PTC RESET FUSE 24V 3A 2920 123,000 - Immediate Available: 123,000 AU$0.85363 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 24V 20A 3A 5.2A 5s 20 mOhms 75 mOhms
-
-40°C ~ 85°C AEC-Q200 Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF300/24X-2 Datasheet MF-LSMF300/24X-2 - Bourns Inc. MF-LSMF300/24X-2CT-ND MF-LSMF300/24X-2 PTC RESET FUSE 24V 3A 2920 123,985 - Immediate Available: 123,985 AU$2.23000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 24V 20A 3A 5.2A 5s 20 mOhms 75 mOhms
-
-40°C ~ 85°C AEC-Q200 Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF300/24X-2 Datasheet MF-LSMF300/24X-2 - Bourns Inc. MF-LSMF300/24X-2DKR-ND MF-LSMF300/24X-2 PTC RESET FUSE 24V 3A 2920 123,985 - Immediate Available: 123,985 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 24V 20A 3A 5.2A 5s 20 mOhms 75 mOhms
-
-40°C ~ 85°C AEC-Q200 Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF260X-2 Datasheet MF-LSMF260X-2 - Bourns Inc. MF-LSMF260X-2TR-ND MF-LSMF260X-2 PTC RESET FUSE 24V 2.6A 2920 42,000 - Immediate Available: 42,000 AU$0.50336 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 24V 20A 2.6A 5.2A 5s 20 mOhms 75 mOhms
-
-40°C ~ 85°C
-
Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF260X-2 Datasheet MF-LSMF260X-2 - Bourns Inc. MF-LSMF260X-2CT-ND MF-LSMF260X-2 PTC RESET FUSE 24V 2.6A 2920 46,059 - Immediate Available: 46,059 AU$1.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 24V 20A 2.6A 5.2A 5s 20 mOhms 75 mOhms
-
-40°C ~ 85°C
-
Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF260X-2 Datasheet MF-LSMF260X-2 - Bourns Inc. MF-LSMF260X-2DKR-ND MF-LSMF260X-2 PTC RESET FUSE 24V 2.6A 2920 46,059 - Immediate Available: 46,059 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 24V 20A 2.6A 5.2A 5s 20 mOhms 75 mOhms
-
-40°C ~ 85°C
-
Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF185/33X-2 Datasheet MF-LSMF185/33X-2 - Bourns Inc. MF-LSMF185/33X-2TR-ND MF-LSMF185/33X-2 PTC RESET FUSE 33V 1.85A 2920 27,000 - Immediate Available: 27,000 AU$0.56160 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 33V 40A 1.85A 3.7A 2.5s 45 mOhms 150 mOhms
-
-40°C ~ 85°C
-
Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF185/33X-2 Datasheet MF-LSMF185/33X-2 - Bourns Inc. MF-LSMF185/33X-2CT-ND MF-LSMF185/33X-2 PTC RESET FUSE 33V 1.85A 2920 28,362 - Immediate Available: 28,362 AU$1.46000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 33V 40A 1.85A 3.7A 2.5s 45 mOhms 150 mOhms
-
-40°C ~ 85°C
-
Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF185/33X-2 Datasheet MF-LSMF185/33X-2 - Bourns Inc. MF-LSMF185/33X-2DKR-ND MF-LSMF185/33X-2 PTC RESET FUSE 33V 1.85A 2920 28,362 - Immediate Available: 28,362 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 33V 40A 1.85A 3.7A 2.5s 45 mOhms 150 mOhms
-
-40°C ~ 85°C
-
Surface Mount 2920 (7351 Metric), Concave 0.289" L x 0.202" W (7.36mm x 5.12mm)
-
0.063" (1.60mm)
-
MF-LSMF300X-2 Datasheet MF-LSMF300X-2 - Bourns Inc. MF-LSMF300X-2TR-ND MF-LSMF300X-2 PTC RESET FUSE 6V 3A 2920 0 Available: 0
Standard Lead Time 16 Weeks
AU$0.50336 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 6V 40A 3A 5A 20s 15 mOhms 48 mOhms
-
-40°C ~ 85°C AEC-Q200 Surface Mount 2920 (7351 Metric), Concave 0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.033" (0.85mm)
-
MF-LSMF300X-2 Datasheet MF-LSMF300X-2 - Bourns Inc. MF-LSMF300X-2CT-ND MF-LSMF300X-2 PTC RESET FUSE 6V 3A 2920 0 Available: 0
Standard Lead Time 16 Weeks
AU$1.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 6V 40A 3A 5A 20s 15 mOhms 48 mOhms
-
-40°C ~ 85°C AEC-Q200 Surface Mount 2920 (7351 Metric), Concave 0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.033" (0.85mm)
-
MF-LSMF300X-2 Datasheet MF-LSMF300X-2 - Bourns Inc. MF-LSMF300X-2DKR-ND MF-LSMF300X-2 PTC RESET FUSE 6V 3A 2920 0 Available: 0
Standard Lead Time 16 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Multifuse®, MF-LSMF Active Polymeric 6V 40A 3A 5A 20s 15 mOhms 48 mOhms
-
-40°C ~ 85°C AEC-Q200 Surface Mount 2920 (7351 Metric), Concave 0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.033" (0.85mm)
-
Results per Page
Page 1/1

14:09:40 5/27/2020