AUD | USD
Product Index > RF/IF and RFID > RF Antennas

RF Antennas

Results: 2
2 Remaining
Filter Options:
RF Family/Standard
Clear
Frequency Group
Clear
Frequency (Center/Band)
Clear
Frequency Range
Clear
Number of Bands
Clear
VSWR
Clear
Gain
Clear
Features
Clear
Termination
Clear
Height (Max)
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status RF Family/Standard Frequency Group Frequency (Center/Band) Frequency Range Antenna Type Number of Bands VSWR Return Loss Gain Power - Max Features Termination Ingress Protection Mounting Type Height (Max) Applications
   
MA241.BI.001 Datasheet MA241.BI.001 - Taoglas Limited 931-1354-ND MA241.BI.001 Taoglas Limited RF ANT 797MHZ/2.2GHZ FLAT BAR 75 - Immediate Available: 75 AU$105.89000 1 Minimum: 1 Bulk Genesis Active Cellular UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) 797MHz, 2.2GHz 698MHz ~ 896MHz, 1.71GHz ~ 2.7GHz Flat Bar 2 3.5 -10dB 5.87dBi
-
-
SMA Male IP67 Adhesive 0.488" (12.40mm) LTE
MA240.LBI.001 Datasheet MA240.LBI.001 - Taoglas Limited 931-1353-ND MA240.LBI.001 Taoglas Limited RF ANT 700MHZ/850MHZ FLAT BAR 32 - Immediate Available: 32 AU$115.10000 1 Minimum: 1 Bulk Genesis Active Cellular, Navigation Wide Band 700MHz, 850MHz, 900MHz, 1.575HGz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 3.5GHz 698MHz ~ 896MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.41GHz ~ 3.49GHz Flat Bar 10 1.5 -10dB 3.11dBi, 0.98dBi, 0.99dBi, 1.67dBi, 0.37dBi, 2.46dBi, 2.52dBi, 2.33dBi, 3.78dBi, 3.56dBi
-
Cable - 3m, LNA SMA Male (2) IP67 Adhesive 0.500" (12.70mm) GLONASS, GPS, LTE
Results per Page
Page 1/1

11:31:54 6/15/2021