AUD | USD
Favorite

Price & Procurement
311 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 63.01000 AU$63.01
5 61.92000 AU$309.60
10 60.83600 AU$608.36
25 59.74840 AU$1,493.71
50 58.66220 AU$2,933.11
100 57.79310 AU$5,779.31
250 56.48956 AU$14,122.39
500 55.40322 AU$27,701.61
1,000 54.31689 AU$54,316.89

Submit a request for quotation on quantities greater than those displayed.

26M048B2U-V31

Datasheet
Digi-Key Part Number 403-1026-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 26M048B2U-V31
Copy  
Description STEPPER MOTOR PM GEARED UNI 12V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 1440 Step 110mA 12VDC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Portescap
Series 26M-V
Part Status Active
Type Permanent Magnet Gear Motor
Coil Type Unipolar
Voltage - Rated 12VDC
Current Rating (Amps) 110mA
Steps per Revolution 1440
Step Angle 0.25°
Accuracy -
Torque - Holding (oz-in / mNm) 1.3 / 9.2
Size / Dimension Round - 1.030" Dia (26.16mm)
Diameter - Shaft 0.125" (3.18mm)
Length - Shaft and Bearing 0.432" (10.97mm)
Mounting Hole Spacing 1.180" (29.87mm)
Termination Style Wire Leads
Operating Temperature -20°C ~ 70°C
Coil Resistance 110 Ohms
Features Round Shaft
Rotor Inertia 1.1gcm²
Approval Agency -
Weight 0.126 lb (57.15 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

42M048C2U

STEPPER MOTOR PM UNIPOLAR 12V

Portescap

AU$41.31000 Details

PG20L-D20-HHC0

STEP MOTOR PM GEARED BIPOLAR 10V

NMB Technologies Corporation

AU$57.30000 Details

918

STEPPER MOTOR PM GEARED UNI 12V

Adafruit Industries LLC

AU$7.82000 Details

MIKROE-1530

STEPPER MOTOR PM GEARED UNI 5V

MikroElektronika

AU$13.15000 Details

44M100D2B

STEPPER MOTOR PM BIPOLAR 12V

Portescap

AU$41.31000 Details

42M100B2U

STEPPER MOTOR PM UNIPOLAR 12V

Portescap

AU$41.31000 Details
Additional Resources
Standard Package 100
Other Names 26M048B2UV31
403-1026