AUD | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 4
4 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
VES90PS12 Datasheet VES90PS12 - XP Power 1470-3117-ND VES90PS12 XP Power AC/DC DESKTOP ADAPTER 12V 90W 258 - Immediate Available: 258 AU$60.84000 1 Minimum: 1 Box VES90 (90W) Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7.5A 90W 150mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) CB 62368-1
VES90PS48 Datasheet VES90PS48 - XP Power 1470-3120-ND VES90PS48 XP Power AC/DC DESKTOP ADAPTER 48V 90W 80 - Immediate Available: 80 AU$60.84000 1 Minimum: 1 Box VES90 (90W) Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 48V 1.875A 90W 150mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) CB 62368-1
VES90PS24 Datasheet VES90PS24 - XP Power 1470-3119-ND VES90PS24 XP Power AC/DC DESKTOP ADAPTER 24V 90W 0 Available: 0
Standard Lead Time 27 Weeks
AU$60.84000 1 Minimum: 1 Box VES90 (90W) Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 3.75A 90W 150mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) CB 62368-1
VES90PS19 Datasheet VES90PS19 - XP Power 1470-3118-ND VES90PS19 XP Power AC/DC DESKTOP ADAPTER 19V 90W 4 - Immediate Available: 4 AU$60.84000 1
Non-Stock
Minimum: 1
Box VES90 (90W) Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 19V 4.74A 90W 150mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) CB 62368-1
Results per Page
Page 1/1

10:31:32 6/20/2021