AUD | USD
Product Index > Relays > Automotive Relays

Automotive Relays

Results: 2
2 Remaining
Filter Options:
Coil Current
Clear
Coil Voltage
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Must Operate Voltage Must Release Voltage Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
G9EJ-1-E-UVDDC12 Datasheet G9EJ-1-E-UVDDC12 - Omron Electronics Inc-EMC Div Z4381-ND G9EJ-1-E-UVDDC12 RELAY AUTOMOTIVE SPST 15A 12V 700 - Immediate
2,030 - Factory Stock
Available: 700
AU$46.82000 1 Minimum: 1 Tray G9EJ-1-E Active Non Latching 100mA 12VDC SPST-NO (1 Form A) 15A 400VDC - Max 7.2 VDC 0.6 VDC 50ms 30ms
-
Chassis Mount Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 70°C
G9EJ-1-E-UVDDC24 Datasheet G9EJ-1-E-UVDDC24 - Omron Electronics Inc-EMC Div Z4382-ND G9EJ-1-E-UVDDC24 RELAY AUTOMOTIVE SPST 15A 24V 421 - Immediate
100 - Factory Stock
Available: 421
AU$46.82000 1 Minimum: 1 Tray G9EJ-1-E Active Non Latching 50mA 24VDC SPST-NO (1 Form A) 15A 400VDC - Max 14.4 VDC 1.2 VDC 50ms 30ms
-
Chassis Mount Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 70°C
Results per Page
Page 1/1

07:58:38 10/22/2020