AUD | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SRDA3.3-4BTG Datasheet SRDA3.3-4BTG - Littelfuse Inc. F6280TR-ND SRDA3.3-4BTG Littelfuse Inc. TVS DIODE 3.3V 17.7V 8SOIC 35,000 - Immediate Available: 35,000 AU$0.68751 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
SRDA3.3, SPA® Active Steering (Rail to Rail) 4
-
3.3V (Max) 3.5V 17.7V (Typ) 30A (8/20µs) 600W Yes General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SRDA3.3-4BTG Datasheet SRDA3.3-4BTG - Littelfuse Inc. F6280CT-ND SRDA3.3-4BTG Littelfuse Inc. TVS DIODE 3.3V 17.7V 8SOIC 36,942 - Immediate Available: 36,942 AU$1.50000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRDA3.3, SPA® Active Steering (Rail to Rail) 4
-
3.3V (Max) 3.5V 17.7V (Typ) 30A (8/20µs) 600W Yes General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SRDA3.3-4BTG Datasheet SRDA3.3-4BTG - Littelfuse Inc. F6280DKR-ND SRDA3.3-4BTG Littelfuse Inc. TVS DIODE 3.3V 17.7V 8SOIC 36,942 - Immediate Available: 36,942 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRDA3.3, SPA® Active Steering (Rail to Rail) 4
-
3.3V (Max) 3.5V 17.7V (Typ) 30A (8/20µs) 600W Yes General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

03:07:57 5/14/2021