AUD | USD
Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Thermal - Thermoelectric, Peltier Modules

Results: 3
3 Remaining
Filter Options:
Size / Dimension
Clear
Qmax @ Th
Clear
Voltage - Max
Clear
Resistance
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Size / Dimension Qmax @ Th Delta Tmax @ Th Height Number of Stages Current - Max Voltage - Max Resistance Operating Temperature Features
   
CP20251 Datasheet CP20251 - CUI Devices 102-1664-ND CP20251 PELTIER MOD 20 X 5.1MM 2.0A INP 170 - Immediate Available: 170 AU$25.55000 1 Minimum: 1
-
CP20 Active Square - 20.00mm L x 20.00mm W 8.5W @ 27°C 66°C @ 27°C 5.10mm 1 2A 8.6V 3.7 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP20151 Datasheet CP20151 - CUI Devices 102-1663-ND CP20151 PELTIER MOD 15 X 5.1MM 2.0A INP 80 - Immediate Available: 80 AU$23.83000 1 Minimum: 1
-
CP20 Active Square - 15.00mm L x 15.00mm W 3.7W @ 27°C 66°C @ 27°C 5.10mm 1 2A 3.8V 1.6 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP20351 Datasheet CP20351 - CUI Devices 102-1665-ND CP20351 PELTIER MOD 30 X 5.1MM 2.0A INP 0 Available: 0
Standard Lead Time 12 Weeks
AU$37.26000 1 Minimum: 1
-
CP20 Active Square - 30.00mm L x 30.00mm W 15.2W @ 27°C 66°C @ 27°C 5.10mm 1 2A 15.4V 6.7 Ohms 80°C Lead Wires, Sealed - Silicone RTV
Results per Page
Page 1/1

06:46:52 7/9/2020