AUD | USD
Favorite

Price & Procurement
326 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 15.01000 $15.01
5 14.89000 $74.45
10 14.77900 $147.79
25 14.55080 $363.77
50 14.09620 $704.81
100 12.73210 $1,273.21
250 12.50476 $3,126.19
500 12.27740 $6,138.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$15.01000

Excludes GST

$16.51100

Includes GST

R-78B3.3-1.5

Datasheet
Digi-Key Part Number 945-1051-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R-78B3.3-1.5
Copy  
Description DC DC CONVERTER 3.3V 4.95W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 4.75V - 18V Input

Copy  
Customer Reference
Documents & Media
Datasheets R-78Bxx-1.5 Series Datasheet
Product Training Modules R-78 Series: Modular Switching Regulators
Environmental Information RoHS Cert
Featured Product R-78B Series Switching Regulator
HTML Datasheet R-78Bxx-1.5 Series Datasheet
EDA / CAD Models R-78B3.3-1.5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series INNOLINE R-78Bxx-1.5
Packaging Tube 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Power (Watts) 4.95W
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
Control Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

R-78B3.3-1.5L

DC DC CONVERTER 3.3V 4.95W

Recom Power

AU$15.71000 Details

R-78B3.3-2.0

DC DC CONVERTER 3.3V

Recom Power

AU$14.47000 Details
Additional Resources
Standard Package 42
Other Names 80099160
945-1051
R78B3.31.5
R78B3315