AUD | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 5
5 Remaining
Filter Options:
Part Status
Clear
Region Utilized
Clear
No Load Power Consumption
Clear
Efficiency
Clear
Operating Temperature
Clear
Output Connector
Clear
Cord Length
Clear
Input Connector
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
PSAA05A-050QL6-R Datasheet PSAA05A-050QL6-R - Phihong USA 993-1394-ND PSAA05A-050QL6-R AC/DC WALL MOUNT ADAPTER 5V 5W 33,892 - Immediate Available: 33,892 AU$6.53000 1 Minimum: 1
-
PSAA05 (5W) Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W 75mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 -10°C ~ 45°C USB A Receptacle
-
NEMA 1-15P 2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm) cULus, PSE 55032; 60950-1; 62368-1
PSAA05A-050 Datasheet PSAA05A-050 - Phihong USA PSAA05A-050-ND
PSAA05A-050 AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSAA05 (5W) Obsolete North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W
-
-
ITE (Commercial) Level V 0°C ~ 50°C USB Mini 70.9" (1.80m) NEMA 1-15P 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) cULus, PSE
-
PSAA05E-050 Datasheet PSAA05E-050 - Phihong USA PSAA05E-050-ND PSAA05E-050 AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSAA05 (5W) Obsolete Europe Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W
-
-
ITE (Commercial) Level V 0°C ~ 50°C USB Mini 70.9" (1.80m) CEE 7/16 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) CE, C-Tick, cULus, GS
-
PSAA05K-050 Datasheet PSAA05K-050 - Phihong USA PSAA05K-050-ND PSAA05K-050 AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSAA05 (5W) Obsolete United Kingdom Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W
-
-
ITE (Commercial) Level V 0°C ~ 50°C USB Mini 70.9" (1.80m) BS 1363 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) CE, C-Tick, cULus, GS
-
PSAA05S-050 Datasheet PSAA05S-050 - Phihong USA PSAA05S-050-ND PSAA05S-050 AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
PSAA05 (5W) Obsolete Australia Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 5V 1A 5W
-
-
ITE (Commercial) Level V 0°C ~ 50°C USB Mini 70.9" (1.80m) AS 3112 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) CE, C-Tick, cULus, GS
-
Results per Page
Page 1/1

03:00:37 10/28/2020