AUD | USD

Price & Procurement
19,423 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.91300 $9.13
25 0.85880 $21.47
50 0.82280 $41.14
100 0.78710 $78.71
250 0.71552 $178.88
500 0.64398 $321.99
1,000 0.57242 $572.42
2,500 0.51876 $1,296.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.04000

Excludes GST

$1.14400

Includes GST

1179-0-00-15-00-00-33-0

Datasheet
Digi-Key Part Number ED90399-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 1179-0-00-15-00-00-33-0
Copy  
Description CONN PC PIN CIRC 0.040DIA GOLD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia

Copy  
Customer Reference
Documents & Media
Datasheets Male PCB Pins (in.)
Male PCB Pins (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 1179
Packaging Bulk 
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.644" (16.36mm)
Length - Below Flange -
Length - Overall 0.664" (16.87mm)
Flange Diameter 0.060" (1.52mm)
Mounting Hole Diameter 0.044" (1.12mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5240-0-00-15-00-00-33-0

CONN PC PIN CIRC 0.025DIA GOLD

Mill-Max Manufacturing Corp.

AU$0.81000 Details

6092-0-00-15-00-00-33-0

CONN PC PIN CIRC 0.040DIA GOLD

Mill-Max Manufacturing Corp.

AU$1.04000 Details

5130-0-00-15-00-00-03-0

PRESS FIT NAIL HEAD PIN

Mill-Max Manufacturing Corp.

AU$0.84000 Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

AU$0.64000 Details

BAT41ZFILM

DIODE SCHOTTKY 100V 200MA SOD123

STMicroelectronics

AU$0.47000 Details

SJ5376

BUMPER CYLIN 0.315" DIA CLR

3M

AU$0.13732 Details
Additional Resources
Standard Package 500
Other Names 1.179E+15
1179000150000330
ED90399