AUD | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 9
9 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
3FS-324 Datasheet 3FS-324 - Tamura MT2218-ND 3FS-324 PWR XFMR LAMINATED 2.4VA TH 2,245 - Immediate Available: 2,245 AU$8.77000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-310 Datasheet 3FS-310 - Tamura MT2202-ND 3FS-310 PWR XFMR LAMINATED 2.4VA TH 2,396 - Immediate Available: 2,396 AU$8.22000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-348 Datasheet 3FS-348 - Tamura MT2230-ND 3FS-348 PWR XFMR LAMINATED 2.4VA TH 129 - Immediate Available: 129 AU$9.23000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 24V, Series 48V Parallel 100mA, Series 50mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-320 Datasheet 3FS-320 - Tamura MT2214-ND 3FS-320 PWR XFMR LAMINATED 2.4VA TH 34 - Immediate Available: 34 AU$8.22000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-336 Datasheet 3FS-336 - Tamura MT2226-ND 3FS-336 PWR XFMR LAMINATED 2.4VA TH 80 - Immediate Available: 80 AU$9.61000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-356 Datasheet 3FS-356 - Tamura MT2234-ND 3FS-356 PWR XFMR LAMINATED 2.4VA TH 63 - Immediate Available: 63 AU$8.22000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 28V, Series 56V Parallel 90mA, Series 45mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-316 Datasheet 3FS-316 - Tamura MT2210-ND 3FS-316 PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
AU$8.22000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-312 Datasheet 3FS-312 - Tamura MT2206-ND 3FS-312 PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
AU$8.22000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-328 Datasheet 3FS-328 - Tamura MT2222-ND 3FS-328 PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
AU$8.22000 1 Minimum: 1
-
3FS-3xx Active Laminated Core 115V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
Results per Page
Page 1/1

07:00:09 6/3/2020