AUD | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 9
9 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
3FD-420 Datasheet 3FD-420 - Tamura MT2111-ND 3FD-420 PWR XFMR LAMINATED 6VA TH 3,300 - Immediate Available: 3,300 AU$17.37000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
-
3FD-428 Datasheet 3FD-428 - Tamura MT2119-ND 3FD-428 PWR XFMR LAMINATED 6VA TH 1,509 - Immediate Available: 1,509 AU$15.64000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-416 Datasheet 3FD-416 - Tamura MT2107-ND 3FD-416 PWR XFMR LAMINATED 6VA TH 397 - Immediate Available: 397 AU$15.64000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-424 Datasheet 3FD-424 - Tamura MT2115-ND 3FD-424 PWR XFMR LAMINATED 6VA TH 2,391 - Immediate Available: 2,391 AU$16.32000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-436 Datasheet 3FD-436 - Tamura MT2123-ND 3FD-436 PWR XFMR LAMINATED 6VA TH 387 - Immediate Available: 387 AU$18.02000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 340mA, Series 170mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
-
3FD-412 Datasheet 3FD-412 - Tamura MT2103-ND 3FD-412 PWR XFMR LAMINATED 6VA TH 680 - Immediate Available: 680 AU$18.22000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-456 Datasheet 3FD-456 - Tamura MT2131-ND 3FD-456 PWR XFMR LAMINATED 6VA TH 164 - Immediate Available: 164 AU$18.22000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 28V, Series 56V Parallel 220mA, Series 110mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-448 Datasheet 3FD-448 - Tamura MT2127-ND 3FD-448 PWR XFMR LAMINATED 6VA TH 188 - Immediate Available: 188 AU$18.22000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 250mA, Series 125mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-410 Datasheet 3FD-410 - Tamura MT2098-ND 3FD-410 PWR XFMR LAMINATED 6VA TH 20 - Immediate Available: 20 AU$15.64000 1 Minimum: 1
-
3FD-4xx Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1.2A, Series 600mA Dual Dual No 6VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
-
Results per Page
Page 1/1

21:53:59 5/24/2020