AUD | USD

Price & Procurement
12,827 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.96600 $9.66
25 0.90920 $22.73
50 0.87160 $43.58
100 0.83370 $83.37
250 0.75784 $189.46
500 0.68202 $341.01
1,000 0.60626 $606.26
2,500 0.54942 $1,373.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.10000

Excludes GST

$1.21000

Includes GST

0922-0-15-20-75-14-11-0

Datasheet
Digi-Key Part Number ED8186-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 0922-0-15-20-75-14-11-0
Copy  
Description CONTACT SPRING LOADED T/H GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Contact Spring Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 09xx Series (in)
09xx Series (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
HTML Datasheet 09xx Series (metric)
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0922
Packaging Bulk 
Part Status Active
Contact Type Sleeve & Plunger (Pogo Pins)
Mounting Type Through Hole
Maximum Working Height 0.298" (7.57mm)
Recommended Working Height 0.270" (6.87mm)
Minimum Working Height 0.243" (6.17mm)
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial 25gf
Operating Force - Mid Compression 60gf
Plunger Size 0.042" (1.07mm) Dia
Features -
Mating Cycles 1000000
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Current Rating (Amps) 2A
Material Flammability Rating -
Operating Temperature -55°C ~ 125°C
Base Part Number 0922-0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0985-2-15-20-71-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

$1.03000 Details

7911-0-15-20-86-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

$1.05000 Details

0908-9-15-20-75-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

$1.09000 Details

0919-0-15-20-89-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$1.17000 Details

0973-0-15-20-77-14-11-0

CONTACT SPRING LOADED IN-LINE

Mill-Max Manufacturing Corp.

$1.62000 Details

0932-0-15-20-77-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

$1.06000 Details
Additional Resources
Standard Package 500
Other Names 0922015207514110
9.22015E+14
922015207514110
ED8186