AUD | USD
Product Index > Audio Products > Alarms, Buzzers, and Sirens

Alarms, Buzzers, and Sirens

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Rated
Clear
Voltage Range
Clear
Frequency
Clear
Sound Pressure Level (SPL)
Clear
Current - Supply
Clear
Operating Temperature
Clear
Ratings
Clear
Mounting Type
Clear
Termination
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Minimum Quantity Packaging Series Part Status Driver Circuitry Input Type Voltage - Rated Voltage Range Frequency Technology Operating Mode Duration Sound Pressure Level (SPL) Current - Supply Port Location Operating Temperature Approval Agency Ratings Ingress Protection Mounting Type Termination Size / Dimension Height - Seated (Max)
   
CSQG703BP Datasheet CSQG703BP - CUI Devices 102-1286-ND CSQG703BP AUDIO MAGNETIC XDCR 2-4V TH 32,329 - Immediate Available: 32,329 AU$1.31000 1 Minimum: 1 Tray CSQ Active Transducer, Externally Driven Zero-Peak Signal 3V 2 ~ 4V 2kHz Magnetic Single Tone
-
85dB @ 3V, 5cm 90mA Top -30°C ~ 70°C
-
-
-
Through Hole PC Pins 0.472" Dia (12.00mm) 0.169" (4.30mm)
CSQ-601BP Datasheet CSQ-601BP - CUI Devices 102-1464-ND CSQ-601BP AUDIO MAGNETIC XDCR 1-2V TH 2,003 - Immediate Available: 2,003 AU$1.25000 1 Minimum: 1 Tray CSQ Active Transducer, Externally Driven Zero-Peak Signal 1.5V 1 ~ 2V 2.048kHz Magnetic Single Tone
-
70dB @ 1.5V, 10cm 35mA Top -20°C ~ 60°C
-
-
-
Through Hole PC Pins 0.472" Dia (12.00mm) 0.236" (6.00mm)
CSQ-RP-E Datasheet CSQ-RP-E - CUI Devices 102-1465-ND CSQ-RP-E AUDIO MAGNETIC XDCR 1-2V TH 680 - Immediate Available: 680 AU$1.14000 1 Minimum: 1 Tray CSQ Active Transducer, Externally Driven Zero-Peak Signal 1.5V 1 ~ 2V 2.73kHz Magnetic Single Tone
-
85dB @ 1.5V, 10cm 80mA Top -20°C ~ 60°C
-
-
-
Through Hole PC Pins 0.472" Dia (12.00mm) 0.236" (6.00mm)
CSQ-706BP Datasheet CSQ-706BP - CUI Devices 102-1463-ND CSQ-706BP AUDIO MAGNETIC XDCR 1-2V TH 422 - Immediate Available: 422 AU$1.53000 1 Minimum: 1 Tray CSQ Active Transducer, Externally Driven Zero-Peak Signal 1.5V 1 ~ 2V 2.048kHz Magnetic Single Tone
-
70dB @ 1.5V, 10cm 20mA Top -20°C ~ 60°C
-
-
-
Through Hole PC Pins 0.472" Dia (12.00mm) 0.236" (6.00mm)
CSQ-706BS Datasheet CSQ-706BS - CUI Devices 102-1201-ND
CSQ-706BS AUDIO MAGNETIC TRANSDUCER 1-3V 0 Available: 0
Obsolete
-
Bulk CSQ Obsolete Transducer, Externally Driven Zero-Peak Signal 3V 1 ~ 3V 2kHz Magnetic Single Tone
-
90dB @ 3V, 5cm 90mA Top -20°C ~ 60°C
-
Washable
-
Custom Spring Terminals 0.472" Dia (12.00mm) 0.165" (4.20mm)
Results per Page
Page 1/1

13:46:05 6/2/2020