AUD | USD
Product Index > RF/IF and RFID > RF Transceiver Modules

RF Transceiver Modules

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
SESUB-PAN-T2541 Datasheet SESUB-PAN-T2541 - TDK Corporation 445-172695-2-ND
SESUB-PAN-T2541 RX TXRX MOD BLUETOOTH CHIP SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Bluetooth Bluetooth v4.0
-
2.4GHz
-
0dBm -70dBm (Max) I²C, SPI, UART Integrated, Chip CC2541 256kB Flash, 8kB RAM 2V ~ 3.6V 19.8mA 20.6mA Surface Mount -20°C ~ 70°C Module
SESUB-PAN-T2541 Datasheet SESUB-PAN-T2541 - TDK Corporation 445-172695-1-ND
SESUB-PAN-T2541 RX TXRX MOD BLUETOOTH CHIP SMD 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Bluetooth Bluetooth v4.0
-
2.4GHz
-
0dBm -70dBm (Max) I²C, SPI, UART Integrated, Chip CC2541 256kB Flash, 8kB RAM 2V ~ 3.6V 19.8mA 20.6mA Surface Mount -20°C ~ 70°C Module
SESUB-PAN-T2541 Datasheet SESUB-PAN-T2541 - TDK Corporation 445-172695-6-ND
SESUB-PAN-T2541 RX TXRX MOD BLUETOOTH CHIP SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Bluetooth Bluetooth v4.0
-
2.4GHz
-
0dBm -70dBm (Max) I²C, SPI, UART Integrated, Chip CC2541 256kB Flash, 8kB RAM 2V ~ 3.6V 19.8mA 20.6mA Surface Mount -20°C ~ 70°C Module
Results per Page
Page 1/1

04:51:28 5/25/2020