AUD | USD
Product Index > Relays > Reed Relays

Reed Relays

Results: 6
6 Remaining
Filter Options:
Coil Voltage
Clear
Coil Current
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Coil Current Coil Type Features Termination Style Seal Rating Must Operate Voltage Must Release Voltage Operate Time Release Time Operating Temperature Contact Material
   
SAR91205 Datasheet SAR91205 - Cynergy 3 725-1052-ND SAR91205 RELAY REED SPST 500MA 12V 242 - Immediate Available: 242 AU$43.37000 1 Minimum: 1 Tray S Active Through Hole 12VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 20mA Non Latching
-
PC Pin
-
9 VDC 1.25 VDC 1ms 0.5ms -20°C ~ 70°C Rhodium (Rh)
SAR91203 Datasheet SAR91203 - Cynergy 3 725-1045-ND SAR91203 RELAY REED SPST 500MA 12V 38 - Immediate Available: 38 AU$39.24000 1 Minimum: 1 Tray S Active Through Hole 12VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 20mA Non Latching
-
PC Pin
-
9 VDC 1.25 VDC 1ms 0.5ms -20°C ~ 70°C Rhodium (Rh)
SAR90503 Datasheet SAR90503 - Cynergy 3 725-1044-ND SAR90503 RELAY REED SPST 500MA 5V 11 - Immediate Available: 11 AU$39.24000 1 Minimum: 1 Tray S Active Through Hole 5VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 35.7mA Non Latching
-
PC Pin
-
3.7 VDC 0.5 VDC 1ms 0.5ms -20°C ~ 70°C Rhodium (Rh)
SAR92405 Datasheet SAR92405 - Cynergy 3 725-1053-ND SAR92405 RELAY REED SPST 500MA 24V 50 - Immediate Available: 50 AU$43.37000 1 Minimum: 1 Tray S Active Through Hole 24VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 24mA Non Latching
-
PC Pin
-
20 VDC 3 VDC 1ms 0.5ms -20°C ~ 70°C Rhodium (Rh)
SAR90505 Datasheet SAR90505 - Cynergy 3 725-1051-ND SAR90505 RELAY REED SPST 500MA 5V 11 - Immediate Available: 11 AU$43.37000 1 Minimum: 1 Tray S Active Through Hole 5VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 35.7mA Non Latching
-
PC Pin
-
3.7 VDC 0.5 VDC 1ms 0.5ms -20°C ~ 70°C Rhodium (Rh)
SAR92403 Datasheet SAR92403 - Cynergy 3 725-1046-ND SAR92403 RELAY REED SPST 500MA 24V 0 Available: 0
Standard Lead Time 8 Weeks
AU$39.24000 1 Minimum: 1 Tray S Active Through Hole 24VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 24mA Non Latching
-
PC Pin
-
20 VDC 2 VDC 1ms 0.5ms -20°C ~ 70°C Rhodium (Rh)
Results per Page
Page 1/1

20:17:51 12/2/2020