AUD | USD

Photo Not Available
SL6U2031S14 20k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Carbon 0.5W, 1/2W Solder Lug
Non-Stock

SL6U2031S14

Datasheet
Digi-Key Part Number SL6U2031S14-ND
Copy  
Manufacturer

Precision Electronics Corporation

Copy  
Manufacturer Part Number SL6U2031S14
Copy  
Description POT 20K OHM 1/2W CARBON LINEAR
Copy  
Detailed Description

20k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Carbon 0.5W, 1/2W Solder Lug

Copy  
Customer Reference
Documents & Media
Datasheets RV6, S Series Datasheet
HTML Datasheet RV6, S Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Precision Electronics Corporation
Series S
Packaging Bulk 
Part Status Active
Resistance (Ohms) 20k
Tolerance ±10%
Power (Watts) 0.5W, 1/2W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 295°
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.438" (11.12mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
Size - Body Round - 0.510" Dia x 0.536" H (12.95mm x 11.91mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

MPKG40B18

KNOB RIBBED 0.125" PLASTIC

APEM Inc.

AU$2.62000 Details

420061B18

KNOB KNURLED 0.125" METAL

APEM Inc.

AU$4.62000 Details

11K5015-JCNB

KNOB KNURLED W/SKRT 0.125" PLAST

Grayhill Inc.

AU$3.19000 Details

11K5017-JCAB

KNOB SMOOTH 0.125" PLASTIC

Grayhill Inc.

AU$3.25000 Details

8554

KNOB KNURLED 0.125" PLAST

Keystone Electronics

AU$9.46000 Details

JD-50-4-6

KNOB KNURLED 0.125" METAL

Kilo International

AU$11.67000 Details
Additional Resources
Standard Package 10
Other Names Q3473723
SL6U2031514
SL6U2031514-ND