AUD | USD
Favorite

DRU-24V40ABN
Price & Procurement
35 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 94.82000 AU$94.82
10 88.04900 AU$880.49
25 86.69360 AU$2,167.34
50 83.98460 AU$4,199.23
100 78.56600 AU$7,856.60
250 72.06404 AU$18,016.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$94.82000

Excludes GST

AU$104.30201

Includes GST

DRU-24V40ABN

Datasheet
Digi-Key Part Number 1145-1104-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRU-24V40ABN
Copy  
Description UPS MODULE 40A 24V DIN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series CliQ II
Part Status Active
Type -
Applications General Purpose, Industrial Control
Form Din Rail
Power - Rated 960W
AC Outlets -
Backup Time - Max Load 4.5 minutes
Media Lines Protected -
Voltage - Output 24V
Input Connector -
Output Connector -
Cord Length -
Size / Dimension 4.618" L x 1.969" W (117.30mm x 50.00mm)
Height 4.764" (121.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DR-UPS40

UPS 24V 40A DIN RAIL

MEAN WELL USA Inc.

AU$70.92000 Details

DRP024V120W1AA

AC/DC CONVERTER 24V 120W

Delta Electronics

AU$100.36000 Details

DR-RDN20

REDUNDANCY MOD FOR AC DC CNVTR

MEAN WELL USA Inc.

AU$46.69000 Details

UB10.241

DIN RAIL UPS CONTR 24V 3.9-40AH

PULS, LP

AU$593.89000 Details

UC10.241

DIN RAIL BUFFERMOD 6KWS 24V 15A

PULS, LP

AU$1,055.81000 Details

2905907

UPS 24VDC 2.5A DIN RAIL

Phoenix Contact

AU$461.92000 Details
Additional Resources
Standard Package 1
Other Names 1145-1104