AUD | USD
Product Index > Isolators > Optoisolators - Logic Output

Optoisolators - Logic Output

Results: 13
13 Remaining
Filter Options:
Series
Clear
Common Mode Transient Immunity (Min)
Clear
Current - Output / Channel
Clear
Data Rate
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Rise / Fall Time (Typ)
Clear
Voltage - Forward (Vf) (Typ)
Clear
Voltage - Supply
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
13 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
Photo Not Available 264-TLP2312(V4-TPLETR-ND
New Product
TLP2312(V4-TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.84237 3,000 Minimum: 3,000
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 5Mbps 250ns, 250ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2312(V4-TPLECT-ND
New Product
TLP2312(V4-TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 2,990 - Immediate Available: 2,990 AU$2.53000 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 5Mbps 250ns, 250ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2312(V4-TPLEDKR-ND
New Product
TLP2312(V4-TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 2,990 - Immediate Available: 2,990 Digi-Reel® 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 5Mbps 250ns, 250ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2372(V4-TPLETR-ND
New Product
TLP2372(V4-TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.94265 3,000 Minimum: 3,000
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 20Mbps 75ns, 75ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2372(V4-TPLECT-ND
New Product
TLP2372(V4-TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 2,990 - Immediate Available: 2,990 AU$2.84000 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 20Mbps 75ns, 75ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2372(V4-TPLEDKR-ND
New Product
TLP2372(V4-TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 2,990 - Immediate Available: 2,990 Digi-Reel® 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 20Mbps 75ns, 75ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
TLX9310(TPL,F Datasheet TLX9310(TPL,F - Toshiba Semiconductor and Storage 264-TLX9310(TPLFTR-ND
New Product
TLX9310(TPL,F IC COUPLER; 4-PIN SO6; AECQ; ROH 0 Available: 0
Standard Lead Time 12 Weeks
AU$1.86238 3,000 Minimum: 3,000
-
Automotive, AEC-Q101 Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5Mbps 250ns, 250ns 11ns, 13ns 1.55V 8mA 2.7V ~ 5.5V -40°C ~ 105°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2312(TPLETR-ND
New Product
TLP2312(TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.84237 3,000 Minimum: 3,000
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 5Mbps 250ns, 250ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2312(TPLECT-ND
New Product
TLP2312(TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
AU$2.53000 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 5Mbps 250ns, 250ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2312(TPLEDKR-ND
New Product
TLP2312(TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
Digi-Reel® 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 5Mbps 250ns, 250ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2372(TPLETR-ND
New Product
TLP2372(TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.94265 3,000 Minimum: 3,000
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 20Mbps 75ns, 75ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2372(TPLECT-ND
New Product
TLP2372(TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
AU$2.84000 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 20Mbps 75ns, 75ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
-
Photo Not Available 264-TLP2372(TPLEDKR-ND
New Product
TLP2372(TPL,E HIGH SPEED PHOTOCOUPLER; 5PIN SO 0 Available: 0
Standard Lead Time 12 Weeks
Digi-Reel® 1 Minimum: 1
-
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 8mA 20Mbps 75ns, 75ns 2.2ns, 1.6ns 1.53V 8mA 2.2V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 5 Leads 6-SO, 5 Lead
Results per Page
Page 1/1

15:55:21 7/9/2020