AUD | USD
Product Index > Isolators > Optoisolators - Logic Output

Optoisolators - Logic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FOD8173T Datasheet Photo Not Available FOD8173TOS-ND FOD8173T SSO6 3.3V 10MB WL 1,933 - Immediate Available: 1,933 AU$3.45000 1 Minimum: 1 Tube
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20Mbps 55ns, 55ns 7ns, 7ns 1.35V 20mA 3V ~ 5.5V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP
FOD8173 Datasheet Photo Not Available FOD8173OS-ND FOD8173 SSO6 3.3V 10MB 1,836 - Immediate Available: 1,836 AU$3.45000 1 Minimum: 1 Tube
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20Mbps 55ns, 55ns 7ns, 7ns 1.35V 20mA 3V ~ 5.5V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP
FOD8173TR2 Datasheet Photo Not Available FOD8173TR2-ND
FOD8173TR2 OPTOCOUPLER 3.3V 6SOIC 0 Available: 0
Standard Lead Time 12 Weeks
AU$1.45686 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20Mbps 55ns, 55ns 7ns, 7ns 1.35V 20mA 3V ~ 5.5V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP
Results per Page
Page 1/1

02:44:33 11/30/2020