AUD | USD
Product Index > Isolators > Isolators - Gate Drivers

Isolators - Gate Drivers

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Common Mode Transient Immunity (Min)
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Current - Output High, Low
Clear
Current - Peak Output
Clear
Voltage - Forward (Vf) (Typ)
Clear
Current - DC Forward (If) (Max)
Clear
Voltage - Output Supply
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
13 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approval Agency
   
IS314P Datasheet IS314P - Isocom Components 2004 LTD IS314PTR-ND IS314P 6 PIN IGBT GATE DRIVEWIDE BODY H 4,000 - Immediate Available: 4,000 AU$0.97787 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314P Datasheet IS314P - Isocom Components 2004 LTD IS314PCT-ND IS314P 6 PIN IGBT GATE DRIVEWIDE BODY H 4,916 - Immediate Available: 4,916 AU$2.76000 1
Non-Stock
Minimum: 1
Cut Tape (CT)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314P Datasheet IS314P - Isocom Components 2004 LTD IS314PDKR-ND IS314P 6 PIN IGBT GATE DRIVEWIDE BODY H 4,916 - Immediate Available: 4,916 Digi-Reel® 1
Non-Stock
Minimum: 1
Digi-Reel®
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS341W Datasheet IS341W - Isocom Components 2004 LTD IS341WTR-ND IS341W 6 PIN IGBT GATE DRIVEWIDE BODY & 4,000 - Immediate Available: 4,000 AU$1.14049 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 2.5A, 2.5A 3A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS341W Datasheet IS341W - Isocom Components 2004 LTD IS341WCT-ND IS341W 6 PIN IGBT GATE DRIVEWIDE BODY & 4,998 - Immediate Available: 4,998 AU$2.86000 1
Non-Stock
Minimum: 1
Cut Tape (CT)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 2.5A, 2.5A 3A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS341W Datasheet IS341W - Isocom Components 2004 LTD IS341WDKR-ND IS341W 6 PIN IGBT GATE DRIVEWIDE BODY & 4,998 - Immediate Available: 4,998 Digi-Reel® 1
Non-Stock
Minimum: 1
Digi-Reel®
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 2.5A, 2.5A 3A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314W Datasheet IS314W - Isocom Components 2004 LTD IS314WTR-ND IS314W OPTOISO 5KV 1CH GATE DRIVER 6SO 1,000 - Immediate Available: 1,000 AU$0.81489 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314W Datasheet IS314W - Isocom Components 2004 LTD IS314WCT-ND IS314W OPTOISO 5KV 1CH GATE DRIVER 6SO 1,812 - Immediate Available: 1,812 AU$2.29000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314W Datasheet IS314W - Isocom Components 2004 LTD IS314WDKR-ND IS314W OPTOISO 5KV 1CH GATE DRIVER 6SO 1,812 - Immediate Available: 1,812 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
ICPL3120 Datasheet ICPL3120 - Isocom Components 2004 LTD ICPL3120-ND ICPL3120 OPTOISO 5KV 1CH GATE DRIVER 8DIP 156 - Immediate Available: 156 AU$3.01000 1 Minimum: 1 Tube
-
Active Optical Coupling 1 5000Vrms 25kV/µs 500ns, 500ns 100ns 100ns, 100ns 2A, 2A 2.5A 1.37V 25mA 15V ~ 30V -40°C ~ 110°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
-
IS480P Datasheet IS480P - Isocom Components 2004 LTD IS480PTR-ND IS480P OPTOISO 5KV 1CH GATE DRIVER 6SO 0 Available: 0
Standard Lead Time 2 Weeks
AU$0.97787 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 220ns 120ns 35ns, 35ns 200mA, 200mA
-
1.33V 10mA 4.5V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS480P Datasheet IS480P - Isocom Components 2004 LTD IS480PCT-ND IS480P OPTOISO 5KV 1CH GATE DRIVER 6SO 573 - Immediate Available: 573 AU$2.76000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 220ns 120ns 35ns, 35ns 200mA, 200mA
-
1.33V 10mA 4.5V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS480P Datasheet IS480P - Isocom Components 2004 LTD IS480PDKR-ND IS480P OPTOISO 5KV 1CH GATE DRIVER 6SO 573 - Immediate Available: 573 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 220ns 120ns 35ns, 35ns 200mA, 200mA
-
1.33V 10mA 4.5V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
Results per Page
Page 1/1

02:07:36 1/19/2021