AUD | USD
Product Index > Isolators > Digital Isolators

Digital Isolators

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Number of Channels
Clear
Inputs - Side 1/Side 2
Clear
Channel Type
Clear
Data Rate
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NCID9211 Datasheet NCID9211 - ON Semiconductor 488-NCID9211-ND
New Product
NCID9211 ON Semiconductor HIGH SPEED DUAL-CHANNEL, BI-DIRE 992 - Immediate Available: 992 AU$6.46000 1 Minimum: 1 Tube
-
Active Capacitive Coupling I²C, SPI No 2 1/1 Bidirectional 5000Vrms 100kV/µs 50Mbps 25ns, 25ns 10ns 2.2ns, 3ns 2.5V ~ 5.5V -40°C ~ 150°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9211R2 Datasheet NCID9211R2 - ON Semiconductor 488-NCID9211R2TR-ND NCID9211R2 ON Semiconductor HIGH SPEED DUAL-CHANNEL, BI-DIRE 0 Available: 0
Standard Lead Time 10 Weeks
AU$4.04427 750 Minimum: 750 Tape & Reel (TR)
Alternate Packaging
-
Active Capacitive Coupling I²C, SPI No 2 1/1 Bidirectional 5000Vrms 100kV/µs 50Mbps 25ns, 25ns 10ns 2.2ns, 3ns 2.5V ~ 5.5V -40°C ~ 150°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9211R2 Datasheet NCID9211R2 - ON Semiconductor 488-NCID9211R2CT-ND NCID9211R2 ON Semiconductor HIGH SPEED DUAL-CHANNEL, BI-DIRE 0 Available: 0
Standard Lead Time 10 Weeks
AU$6.46000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Capacitive Coupling I²C, SPI No 2 1/1 Bidirectional 5000Vrms 100kV/µs 50Mbps 25ns, 25ns 10ns 2.2ns, 3ns 2.5V ~ 5.5V -40°C ~ 150°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9211R2 Datasheet NCID9211R2 - ON Semiconductor 488-NCID9211R2DKR-ND NCID9211R2 ON Semiconductor HIGH SPEED DUAL-CHANNEL, BI-DIRE 0 Available: 0
Standard Lead Time 10 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Capacitive Coupling I²C, SPI No 2 1/1 Bidirectional 5000Vrms 100kV/µs 50Mbps 25ns, 25ns 10ns 2.2ns, 3ns 2.5V ~ 5.5V -40°C ~ 150°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9401R2 Datasheet NCID9401R2 - ON Semiconductor 488-NCID9401R2TR-ND NCID9401R2 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0
Standard Lead Time 25 Weeks
AU$4.52007 750 Minimum: 750 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 4/0 Unidirectional 5000Vrms 100kV/µs 10Mbps 200ns, 200ns 80ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9401R2 Datasheet NCID9401R2 - ON Semiconductor 488-NCID9401R2CT-ND NCID9401R2 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0 AU$7.22000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 4/0 Unidirectional 5000Vrms 100kV/µs 10Mbps 200ns, 200ns 80ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9401R2 Datasheet NCID9401R2 - ON Semiconductor 488-NCID9401R2DKR-ND NCID9401R2 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 4/0 Unidirectional 5000Vrms 100kV/µs 10Mbps 200ns, 200ns 80ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9411R2 Datasheet NCID9411R2 - ON Semiconductor 488-NCID9411R2TR-ND NCID9411R2 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0
Standard Lead Time 25 Weeks
AU$4.75796 750 Minimum: 750 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 3/1 Unidirectional 5000Vrms 100kV/µs 10Mbps 170ns, 170ns 70ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9411R2 Datasheet NCID9411R2 - ON Semiconductor 488-NCID9411R2CT-ND NCID9411R2 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0 AU$7.60000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 3/1 Unidirectional 5000Vrms 100kV/µs 10Mbps 170ns, 170ns 70ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9411R2 Datasheet NCID9411R2 - ON Semiconductor 488-NCID9411R2DKR-ND NCID9411R2 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 3/1 Unidirectional 5000Vrms 100kV/µs 10Mbps 170ns, 170ns 70ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9401 Datasheet NCID9401 - ON Semiconductor 488-NCID9401-ND NCID9401 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0
Standard Lead Time 25 Weeks
AU$7.22000 1 Minimum: 1 Tube Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 4/0 Unidirectional 5000Vrms 100kV/µs 10Mbps 200ns, 200ns 80ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
NCID9411 Datasheet NCID9411 - ON Semiconductor 488-NCID9411-ND NCID9411 ON Semiconductor HIGH SPEED QUAD-CHANNEL DIGITAL 0 Available: 0
Standard Lead Time 25 Weeks
AU$7.22000 1 Minimum: 1 Tube Automotive, AEC-Q100 Active Capacitive Coupling I²C, SPI No 4 3/1 Unidirectional 5000Vrms 100kV/µs 10Mbps 170ns, 170ns 70ns 3ns, 2ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

09:05:42 6/23/2021