Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 5.12717 AU$5,127.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCA965B-ND
Copy   TCA965B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA965B

Copy   TCA965B
Description IC WINDOW DISCRIMINATOR 14DIP
Copy   IC WINDOW DISCRIMINATOR 14DIP
Detailed Description

Comparator Window Open Collector PG-DIP-14

Copy   Comparator Window Open Collector PG-DIP-14
Documents & Media
Datasheets TCA965B
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL TCA965B 12/Jul/2006
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Window
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 4.5V ~ 30V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) -
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package PG-DIP-14
Base Part Number TCA965
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names SP000011720
TCA965BX

23:29:25 6/15/2019