AUD | USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Series
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

SAMD21G18
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
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ATSAMD21G18A-AUT Datasheet ATSAMD21G18A-AUT - Microchip Technology ATSAMD21G18A-AUTCT-ND ATSAMD21G18A-AUT IC MCU 32BIT 256KB FLASH 48TQFP 2,951 - Immediate Available: 2,951 AU$4.56000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SAM D21G, Functional Safety (FuSa) Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 38 256KB (256K x 8) FLASH
-
32K x 8 1.62V ~ 3.6V A/D 14x12b; D/A 1x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-TQFP 48-TQFP (7x7)
ATSAMD21G18A-MFT Datasheet ATSAMD21G18A-MFT - Microchip Technology ATSAMD21G18A-MFTCT-ND ATSAMD21G18A-MFT IC MCU 32BIT 256KB FLASH 48QFN 1,703 - Immediate Available: 1,703 AU$4.89000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, SAM D21G, Functional Safety (FuSa) Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 38 256KB (256K x 8) FLASH
-
32K x 8 1.62V ~ 3.6V A/D 14x12b; D/A 1x10b Internal -40°C ~ 125°C (TA) Surface Mount, Wettable Flank 48-VFQFN Exposed Pad 48-QFN (7x7)
ATSAMD21G18A-AFT Datasheet ATSAMD21G18A-AFT - Microchip Technology ATSAMD21G18A-AFTCT-ND ATSAMD21G18A-AFT IC MCU 32BIT 256KB FLASH 48TQFP 2,275 - Immediate Available: 2,275 AU$4.99000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, SAM D21G, Functional Safety (FuSa) Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 38 256KB (256K x 8) FLASH
-
32K x 8 1.62V ~ 3.6V A/D 14x12b; D/A 1x10b Internal -40°C ~ 125°C (TA) Surface Mount 48-TQFP 48-TQFP (7x7)
ATSAMD21G18A-MUT Datasheet ATSAMD21G18A-MUT - Microchip Technology ATSAMD21G18A-MUTCT-ND ATSAMD21G18A-MUT IC MCU 32BIT 256KB FLASH 48QFN 0 Available: 0
Standard Lead Time 17 Weeks
AU$4.46000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SAM D21G, Functional Safety (FuSa) Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 38 256KB (256K x 8) FLASH
-
32K x 8 1.62V ~ 3.6V A/D 14x12b; D/A 1x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-VFQFN Exposed Pad 48-QFN (7x7)
Results per Page
Page 1/1

07:28:51 11/26/2020