AUD | USD

Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific

Results: 5
5 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Applications
Clear
Core Processor
Clear
Program Memory Type
Clear
Controller Series
Clear
RAM Size
Clear
Interface
Clear
Number of I/O
Clear
Voltage - Supply
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Applications Core Processor Program Memory Type Controller Series RAM Size Interface Number of I/O Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STSPIN32F0251 Datasheet STSPIN32F0251 - STMicroelectronics 497-STSPIN32F0251-ND STSPIN32F0251 250V THREE-PHASE CONTROLLER WITH 500 - Immediate Available: 500 AU$5.84000 1 Minimum: 1 Tray STSPIN32F025x Active Home & Industrial ARM® Cortex®-M0 FLASH (32kB) STM32F031x6x7 4K x 8 I²C, SPI, UART/USART 21 9V ~ 20V -40°C ~ 125°C (TJ) Surface Mount 64-TQFP Exposed Pad 64-TQFP (10x10)
STSPIN32F0252 Datasheet STSPIN32F0252 - STMicroelectronics 497-STSPIN32F0252-ND STSPIN32F0252 250V THREE-PHASE CONTROLLER WITH 182 - Immediate Available: 182 AU$6.11000 1 Minimum: 1
-
STSPIN32F025x Active Home & Industrial ARM® Cortex®-M0 FLASH (32kB) STM32F031x6x7 4K x 8 I²C, SPI, UART/USART 21 9V ~ 20V -40°C ~ 125°C (TJ) Surface Mount 64-TQFP Exposed Pad 64-TQFP (10x10)
STSPIN32F0601 Datasheet STSPIN32F0601 - STMicroelectronics 497-STSPIN32F0601-ND STSPIN32F0601 600V THREE-PHASE CONTROLLER WITH 495 - Immediate Available: 495 AU$6.36000 1 Minimum: 1
-
STSPIN32F060x Active Home & Industrial ARM® Cortex®-M0 FLASH (32kB) STM32F031x6x7 4K x 8 I²C, SPI, UART/USART 21 9V ~ 20V -40°C ~ 125°C (TJ) Surface Mount 64-TQFP Exposed Pad 64-TQFP (10x10)
STSPIN32F0602 Datasheet STSPIN32F0602 - STMicroelectronics 497-STSPIN32F0602-ND STSPIN32F0602 600V THREE-PHASE CONTROLLER WITH 496 - Immediate Available: 496 AU$6.63000 1 Minimum: 1
-
STSPIN32F060x Active Home & Industrial ARM® Cortex®-M0 FLASH (32kB) STM32F031x6x7 4K x 8 I²C, SPI, UART/USART 21 9V ~ 20V -40°C ~ 125°C (TJ) Surface Mount 64-TQFP Exposed Pad 64-TQFP (10x10)
CEC1702Q-S1-I/SX Datasheet CEC1702Q-S1-I/SX - Microchip Technology 150-CEC1702Q-S1-I/SX-ND CEC1702Q-S1-I/SX CEC1702 CRYPTO EMBEDDED CONTROLL 260 - Immediate Available: 260 AU$9.09000 1 Minimum: 1
-
-
Active Cryptography ARM® Cortex®-M4F
-
-
480K x 8 I²C, SPI, UART 65 1.71V ~ 3.465V -40°C ~ 85°C (TA) Surface Mount 84-WFBGA 84-WFBGA (7x7)
Results per Page
Page 1/1

08:54:07 1/27/2020