AUD | USD
Favorite

36401E33NGTD 33nH Unshielded Thin Film Inductor 75mA 4.5Ohm Max 0402 (1005 Metric)
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
5,000 0.07950 AU$397.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.07950

Excludes GST

$0.08745

Includes GST

36401E33NGTD

Datasheet
Digi-Key Part Number 36401E33NGTD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 36401E33NGTD
Copy  
Description FIXED IND 33NH 75MA 4.5 OHM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33nH Unshielded Thin Film Inductor 75mA 4.5Ohm Max 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets 3640 Type Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 3640, Sigma Inductors
Packaging Tape & Reel (TR) 
Part Status Active
Type Thin Film
Material - Core -
Inductance 33nH
Tolerance ±2%
Current Rating (Amps) 75mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.5Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000
Other Names 8-1624108-5