AUD | USD
Favorite

Photo Not Available
IWAS3827ABEB110JF1 1 Coil, 1 Layer 10.65µH Wireless Charging Coil Receiver 185mOhm
Available To Order
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,080 4.89216 AU$5,283.53
3,240 4.72909 AU$15,322.25

Submit a request for quotation on quantities greater than those displayed.

IWAS3827ABEB110JF1

Datasheet
Digi-Key Part Number 541-IWAS3827ABEB110JF1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IWAS3827ABEB110JF1
Copy  
Description IWAS-3827AB-F1 10 5% EB E2
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

1 Coil, 1 Layer 10.65µH Wireless Charging Coil Receiver 185mOhm

Copy  
Documents & Media
Datasheets IWAS3827ABEB110JF1
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series -
Part Status Active
Function Receiver
Type 1 Coil, 1 Layer
Inductance 10.65µH
Tolerance ±5%
DC Resistance (DCR) 185mOhm
Q @ Freq 30 @ 200kHz
Current Rating (Amps) -
Current - Saturation -
Frequency - Self Resonant -
Operating Temperature -40°C ~ 105°C
Size / Dimension 1.50" L x 1.05" W x 0.07" H (38.1mm x 26.7mm x 1.7mm)
 
Additional Resources
Standard Package 1,080
Other Names 541-IWAS3827ABEB110JF1