AUD | USD
Favorite

Photo Not Available
242-125ABE-22 Heat Sink TO-220 Aluminum 2.0W @ 48°C Board Level, Vertical
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.56538 AU$2,261.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.56538

Excludes GST

AU$0.62192

Includes GST

242-125ABE-22

Datasheet
Digi-Key Part Number 242-125ABE-22-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 242-125ABE-22
Copy  
Description HEATSINK TO-220 LOW PROFILE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 2.0W @ 48°C Board Level, Vertical

Copy  
Customer Reference
Documents & Media
Datasheets 242-125ABE-22
Environmental Information Wakefield-Vette RoHS3 Cert
HTML Datasheet 242-125ABE-22
Product Attributes
Type Description Select All
Categories
Manufacturer Wakefield-Vette
Series 242
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.285" (32.64mm)
Width 0.875" (22.23mm)
Diameter -
Height Off Base (Height of Fin) 0.250" (6.35mm)
Power Dissipation @ Temperature Rise 2.0W @ 48°C
Thermal Resistance @ Forced Air Flow 6.20°C/W @ 400 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000