AUD | USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Transistors - FETs, MOSFETs - Arrays

Results: 2
2 Remaining
Filter Options:
FET Feature
Clear
Drain to Source Voltage (Vdss)
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Power - Max
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
QS6K21FRATR Datasheet Photo Not Available 846-QS6K21FRATR-ND
New Product
QS6K21FRATR 45V NCH+NCH SMALL SIGNAL MOSFET 0 Available: 0
Standard Lead Time 16 Weeks
AU$0.31300 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 45V 1A (Ta) 420mOhm @ 1A, 4.5V 1.5V @ 1mA 2.1nC @ 4.5V 10V 950mW (Ta) 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
QS6K1FRATR Datasheet Photo Not Available 846-QS6K1FRATR-ND
New Product
QS6K1FRATR 2.5V DRIVE NCH+NCH MOSFET (CORRE 0 Available: 0
Standard Lead Time 16 Weeks
AU$0.28332 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Logic Level Gate, 2.5V Drive 30V 1A (Ta) 238mOhm @ 1A, 4.5V 1.5V @ 1mA 2.4nC @ 4.5V 10V 900mW (Tc) 150°C Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
Results per Page
Page 1/1

14:49:50 1/26/2021