AUD | USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Transistors - FETs, MOSFETs - Arrays

Results: 17
17 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Part Status
Clear
FET Type
Clear
FET Feature
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
17 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BSO615CGHUMA1 Datasheet BSO615CGHUMA1 - Rochester Electronics, LLC 2156-BSO615CGHUMA1-ND
BSO615CGHUMA1 PFET, 3.1A I(D), 60V, 0.11OHM, 2 5,697 - Immediate Available: 5,697 AU$0.35100 938 Minimum: 938 Bulk SIPMOS® Active N and P-Channel Logic Level Gate 60V 3.1A (Ta), 2A (Ta) 110mOhm @ 3.1A, 10V, 300mOhm @ 2A, 10V 2V @ 20µA, 2V @ 450µA 22.5nC, 20nC @ 10V 380pF, 460pF @ 25V 2W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO612CVGHUMA1 Datasheet Photo Not Available 2156-BSO612CVGHUMA1-ND BSO612CVGHUMA1 3A, 60V, 0.12OHM, 2-ELEMENT, N- 0 Available: 0 AU$0.38127 853 Minimum: 853 Bulk SIPMOS® Active N and P-Channel Standard 60V 3A (Ta), 2A (Ta) 120mOhm @ 3A, 10V, 300mOhm @ 2A, 10V 4V @ 20µA, 4V @ 450µA 15.5nC, 16nC @ 10V 340pF, 400pF @ 25V 2W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO215C Datasheet BSO215C - Infineon Technologies BSO215CINTR-ND BSO215C MOSFET N/P-CH 20V 3.7A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) SIPMOS® Obsolete N and P-Channel Logic Level Gate 20V 3.7A 100mOhm @ 3.7A, 10V 2V @ 10µA 11.5nC @ 10V 246pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
BSO612CV Datasheet BSO612CV - Infineon Technologies BSO612CVINTR-ND BSO612CV MOSFET N/P-CH 60V 3A/2A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) SIPMOS® Obsolete N and P-Channel Standard 60V 3A, 2A 120mOhm @ 3A, 10V 4V @ 20µA 15.5nC @ 10V 340pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) P-DSO-8
BSO612CV Datasheet BSO612CV - Infineon Technologies BSO612CVINCT-ND BSO612CV MOSFET N/P-CH 60V 3A/2A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT) SIPMOS® Obsolete N and P-Channel Standard 60V 3A, 2A 120mOhm @ 3A, 10V 4V @ 20µA 15.5nC @ 10V 340pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) P-DSO-8
BSO615CGHUMA1 Datasheet BSO615CGHUMA1 - Infineon Technologies BSO615CGHUMA1TR-ND BSO615CGHUMA1 MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CGHUMA1 Datasheet BSO615CGHUMA1 - Infineon Technologies BSO615CGHUMA1CT-ND BSO615CGHUMA1 MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT) SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CGHUMA1 Datasheet BSO615CGHUMA1 - Infineon Technologies BSO615CGHUMA1DKR-ND BSO615CGHUMA1 MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel® SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615N Datasheet BSO615N - Infineon Technologies BSO615NINTR-ND BSO615N MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615N Datasheet BSO615N - Infineon Technologies BSO615NINCT-ND BSO615N MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT) SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO612CVGHUMA1 Datasheet BSO612CVGHUMA1 - Infineon Technologies BSO612CVGHUMA1TR-ND
BSO612CVGHUMA1 MOSFET N/P-CH 60V 2A 8-SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) SIPMOS® Obsolete N and P-Channel Standard 60V 3A, 2A 120mOhm @ 3A, 10V 4V @ 20µA 15.5nC @ 10V 340pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CT Datasheet BSO615CT - Infineon Technologies BSO615CXTINTR-ND
BSO615CT MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CT Datasheet BSO615CT - Infineon Technologies BSO615CXTINCT-ND
BSO615CT MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT) SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CT Datasheet BSO615CT - Infineon Technologies BSO615CXTINDKR-ND
BSO615CT MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel® SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615NGHUMA1 Datasheet BSO615NGHUMA1 - Infineon Technologies BSO615NGHUMA1TR-ND BSO615NGHUMA1 MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615NGHUMA1 Datasheet BSO615NGHUMA1 - Infineon Technologies BSO615NGHUMA1CT-ND BSO615NGHUMA1 MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT) SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615NGHUMA1 Datasheet BSO615NGHUMA1 - Infineon Technologies BSO615NGHUMA1DKR-ND BSO615NGHUMA1 MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel® SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
Results per Page
Page 1/1

07:25:24 4/18/2021